MAX3523 Low-Power DOCSIS 3.1 Programmable-Gain Amplifier

Analog Devices' low-power upstream programmable-gain amplifier (PGA) is designed for DOCSIS 3.1

Image of Analog Devices' MAX3523 Low-Power Amplifier Analog Devices' amplifier portfolio includes a wide selection of operational amplifiers (op-amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. Analog Devices' line of op-amps includes ICs for precision and low noise, high voltage, low power, and space savings, as well as those with CMOS inputs. In addition, Analog Devices' current-sense amplifiers, which monitor current flow through a shunt (sense) resistor and provide closed-loop feedback of system loads, are designed for high-side and low-side sensing and also for unidirectional and bidirectional current flow through the sense resistor. Finally, Analog Devices' comparators include ICs with low pin counts that do not require a separate power pin.

Analog Devices' MAX3523 low-power upstream programmable-gain amplifier is designed to exceed DOCSIS 3.1 upstream transmit requirements. The MAX3523 transmits a combined output power of 68 dBmV over the RF bandwidth of 5 MHz to 204 MHz. An SPI 3-wire interface controls the gain in 1 dB steps over a 60 dB range. The device, available in a 20-pin 5 mm x 5 mm x 0.75 mm TQFN package, delivers high dynamic range and minimizes power dissipation under a +5 V supply rail. The MAX3523 is ideal for cable modems and customer premises equipment.

Features
  • Delivers +68 dBmV output power while meeting DOCSIS 3.1 requirements
  • Covers 5 MHz to 204 MHz output bandwidth
  • 3.5 W power consumption with 5 V supply voltage
  • Programmable power codes allow operation at reduced power dissipation
  • Exceeds spurious requirements with fully-loaded OFDM allocation at +65 dBmV at modem output
  • 20-pin 5 mm x 5 mm x 0.75 mm TQFN package with exposed paddle
Applications
  • Cable modems (CM)
  • Customer premises equipment (CPE)
  • DOCSIS 3.1 upstream (D3.1 US)

MAX3523 Low-Power Programmable-Gain Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF AMP GPS 5MHZ-204MHZ 20TQFNMAX3523ETP+IC RF AMP GPS 5MHZ-204MHZ 20TQFN0 - Immediate
2760 - Factory Stock
$2.40Ver detalhes
IC RF AMP GPS 40MHZ-4GHZ 8TDFNMAX2615ETA+TIC RF AMP GPS 40MHZ-4GHZ 8TDFN2057 - Immediate
90000 - Factory Stock
$3.99Ver detalhes
IC AMP CELL 300MHZ-1.5GHZ SOT6MAX2640EUT+TIC AMP CELL 300MHZ-1.5GHZ SOT62500 - Immediate$5.39Ver detalhes

Eval Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL MAX3523 OPAMP PGAMAX3523EVKIT#EVAL MAX3523 OPAMP PGA0 - Immediate
30 - Factory Stock
$126.75Ver detalhes
LINEAR BROADBAND AMPLIFIERMAX2615EVKIT#LINEAR BROADBAND AMPLIFIER1 - Immediate
7 - Factory Stock
$109.75Ver detalhes
EVAL KIT MAX2640, MAX2641MAX2640EVKITEVAL KIT MAX2640, MAX26410 - Immediate
6 - Factory Stock
$189.43Ver detalhes
EVAL KIT MAX2640, MAX2641MAX2641EVKITEVAL KIT MAX2640, MAX26410 - Immediate
6 - Factory Stock
$189.43Ver detalhes
EVAL KITMAX2693LEVKIT#EVAL KIT0 - Immediate$89.82Ver detalhes
Published: 2019-01-29