MAXM22511 2.5 kVRMS Complete Isolated RS-485/RS-422 Module Transceiver + Power

Analog Devices' MAXM22511 full-duplex transceiver module enables flexible designs and ensures robust communication

Image of Analog Devices MAXM22510 and MAXM22511 Diagram Analog Devices' MAXM22511 is an isolated RS-485/RS-422, full-duplex transceiver module that provides 2500 VRMS (60 s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/receiver side) and the UART-side of the device. An integrated DC-DC powers the cable-side of the module. No external components are required.

The MAXM22511EVKIT# is a fully assembled and tested PCB that demonstrates the functionality of the MAXM22511 isolated RS-485/RS-422 transceiver module. This kit operates from a single 3.3 V, 330 mA power supply. Required equipment to operate this evaluation kit includes power supply, signal/function generator, and an oscilloscope.

Features
  • Space-saving solution
    • Fully integrated module for compact design
  • High-performance transceiver enables flexible designs
    • Integrated DC-DC for cable-side power
    • Compliant with RS-485 EIA/TIA-485 standard
    • 25 Mbps maximum data rate
    • Allows up to 128 devices on the bus
  • Integrated protection ensures robust communication
    • ±35 kV ESD (HBM) on driver outputs/receiver inputs
    • 2.5 kVRMS withstand isolation voltage for 60 seconds (VISO)
    • 630 VPEAK maximum repetitive peak-isolation voltage (VIORM)
    • 445 VRMS maximum working-isolation voltage (VIOWM)
    • Withstands ±10 kV surge per IEC 61000-4-5
    • Thermal shutdown
Applications
  • Industrial automation
  • Programmable logic controllers
  • HVAC
  • Power meters
  • Building automation

MAXM22511 RS-485 RS-422 Transceiver

ImagemNúmero de peça do fabricanteDescriçãoNumero de amplificadores/receptoresDuplexHisterese do receptorAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER FULL 2/2 44LGAMAXM22511GLH+IC TRANSCEIVER FULL 2/2 44LGA2/2Completo220 mV585 - Immediate
28480 - Factory Stock
$19.95Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAXM22511MAXM22511EVKIT#EVAL BOARD FOR MAXM22511Isolado, RS-422/RS-485NãoMAXM225111 - Immediate
14 - Factory Stock
$149.79Ver detalhes
Published: 2018-10-26