MAXREFDES143# Internet of Things (IoT) Embedded Security Reference Design

Analog Devices features their MAXREFDES143# DeepCover® embedded security in IoT authenticated sensing and notification

Image of Analog Devices' MAXREFDES143# IoT Embedded Security Reference DesignAnalog Devices' MAXREFDES143# is IoT embedded security reference design, built to protect an industrial sensing node by means of authentication and notification to a web server. In this IoT-embedded world, security emerges as a paramount feature to protect industrial equipment from counterfeiting while tracking product lifetime with smart notifications. The MAXREFDES143# is a reference design that demonstrates an authenticated data chain from a protected sensor node to a web server. The hardware on the MAXREFDES143# includes a peripheral module representing a protected sensor node monitoring operating temperature and remaining life of a filter (simulated through ambient light sensing) and an mbed shield representing a controller node responsible for monitoring one or more sensor nodes. The design is hierarchical with each controller node communicating data from connected sensor nodes to a web server that maintains a centralized log and dispatches notifications as necessary. The mbed shield contains a Wi-Fi module, a DS2465 coprocessor with 1-Wire® master function, an LCD, LEDs, and pushbuttons. The protected sensor node contains a DS28E15 authenticator, a DS7505 temperature sensor, and a MAX44009 light sensor. The mbed shield communicates to a web server by the onboard Wi-Fi module and to the protected sensor node with I2C and 1-Wire. The MAXREFDES143# is equipped with a standard shield connector for immediate testing using an mbed board such as the MAX32600MBED#. The simplicity of this design enables rapid integration into any star-topology IoT network requiring the heightened security with low overhead provided by the SHA-256 symmetric-key algorithm.

Note: Programming the MAXREFDES143# requires a separate purchase of a MAX32600MBED# development platform or equivalent Arduino form factor platform.

Features and Benefits
  • SHA-256 authentication
  • Unique secret for each node in the system
  • DeepCover secure key storage
  • 1-Wire / I2C / Wi-Fi interfaces
  • Example source code
  • mbed shield equivalent to Arduino form factor pinout
  • Pmod™-compatible protected sensor node
  • Crypto-strong authentication
  • No need for secure key storage memory on processor
  • Low overhead performance for signed data between the web server and the mbed platform
Applications
  • Authentication of IoT device nodes
  • Data authentication at all levels from sensor node to web server
  • Protect industrial applications from counterfeiting
  • Track product lifetime with smart notifications
  • Invalidate unsafe industrial sensor nodes
Resources

IoT Embedded Security Reference Design

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DS2465 DS28E15MAXREFDES143#EVAL BOARD FOR DS2465 DS28E150 - Immediate$76.43Ver detalhes

Embedded Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MAX32600 DEV EVAL BRDMAX32600MBED#MAX32600 DEV EVAL BRD0 - Immediate$49.03Ver detalhes

Associated Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR DIGITAL -55C-125C 8SOICDS7505S+SENSOR DIGITAL -55C-125C 8SOIC208 - Immediate
1100 - Factory Stock
$4.40Ver detalhes
SENSOR DIGITAL -55C-125C 8UMAXDS7505U+SENSOR DIGITAL -55C-125C 8UMAX2254 - Immediate
3250 - Factory Stock
$4.11Ver detalhes
IC AUTHENTICATION CHIP 6-TSOCDS28E15P+IC AUTHENTICATION CHIP 6-TSOC4384 - Immediate$1.92Ver detalhes
IC AUTHENTICATION CHIP 6-TDFNDS28E15Q+UIC AUTHENTICATION CHIP 6-TDFN0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-09-07