GEM60I and GSM60E/U Series Medical Grade Wall-Mount Adapters

MEAN WELL’s GEM60I and GSM60E/U series can be plugged directly into AC outlets without pairing with an external AC cable

Image of MEAN WELL's GEM60I and GSM60E/U Series Medical Grade Wall-Mount AdaptersMEAN WELL’s GEM60I and GSM60E/U series 60 W ultra-slim medical grade wall-mount type adapters are highly reliable and versatile. The GEM60I series has an interchangeable AC plug for the EU, US, UK, and AU; the GSM60E series has a fixed plug for the EU; and the GSM60U series has a fixed plug for the US.

The GEM60I and GSM60E/U series are wall-mount type adapters that can be plugged directly into AC outlets without pairing with an external AC cable. This allows cost-saving and more efficient utilization of space. These adapters meet application requirements of 2xMOPP, BF type, low leakage current <100 µA, DoE level VI, and ErP efficiency regulations (12 V to 48 V). With safety approvals to the latest medical safety and home healthcare standards worldwide, they are suitable for home healthcare equipment, mobile medical devices, and medical solutions that require interchangeable AC plugs for operations around the world.

Features
  • 2xMOPP isolation and low leakage current <100 µA suitable for BF type patient contact medical equipment
  • Ultra-low no-load power consumption <0.15 W
  • -30°C to +70°C wide operating temperature range
  • Class II power (without earth pin)
  • Universal AC input 80 VAC to 264 VAC
  • Protections against short circuit, overload protection, and overvoltage protection
  • IP22
  • Utilizes 94V-0 grade flame resistant enclosure
  • Safety: UL/CUL, TUV, EAC, FCC, CE
  • 3-year warranty 

GEM60I Series Medical Grade Wall-Mount Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC WALL MOUNT ADAPTER 5V 30WGEM60I05-P1JAC/DC WALL MOUNT ADAPTER 5V 30W52 - Immediate$27.28Ver detalhes
AC/DC WALL MNT ADAPTER 7.5V 45WGEM60I07-P1JAC/DC WALL MNT ADAPTER 7.5V 45W0 - ImmediateSee Page for PricingVer detalhes
AC/DC WALL MOUNT ADAPTER 9V 50WGEM60I09-P1JAC/DC WALL MOUNT ADAPTER 9V 50W55 - Immediate$27.28Ver detalhes

GSM60E Series Medical Grade Wall-Mount Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC WALL MOUNT ADAPTER 5V 30WGSM60E05-P1JAC/DC WALL MOUNT ADAPTER 5V 30W0 - ImmediateSee Page for PricingVer detalhes
AC/DC WALL MNT ADAPTER 7.5V 45WGSM60E07-P1JAC/DC WALL MNT ADAPTER 7.5V 45W27 - Immediate$39.37Ver detalhes
AC/DC WALL MOUNT ADAPTER 9V 50WGSM60E09-P1JAC/DC WALL MOUNT ADAPTER 9V 50W0 - Immediate$35.95Ver detalhes

GSM60U Series Medical Grade Wall-Mount Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC WALL MOUNT ADAPTER 5V 30WGSM60U05-P1JAC/DC WALL MOUNT ADAPTER 5V 30W12 - Immediate$39.37Ver detalhes
AC/DC WALL MNT ADAPTER 7.5V 45WGSM60U07-P1JAC/DC WALL MNT ADAPTER 7.5V 45W0 - Immediate$35.95Ver detalhes
AC/DC WALL MOUNT ADAPTER 9V 50WGSM60U09-P1JAC/DC WALL MOUNT ADAPTER 9V 50W54 - Immediate$39.37Ver detalhes
Published: 2019-02-05