MSP-1000 Series 1000 W High-Performance Medical Power Supply
MEAN WELL’s 1000 W high-performance power supplies for the medical market have 2x MOOP
MEAN WELL’s high-performance MSP-1000 series extends the medical power supply (MSP) line up to 1000 W. One of the major advantages of the MSP-1000 series is that it shares the same mechanical features as the MSP-600 series. This sharing of mechanical features enables users to replace an MSP series 600 W power supply with a 1000 W power supply without modifying the system. Other features include high-efficiency up to 94%, a wide working temperature range of -40°C to +70°C, remote control functions, auxiliary power 5 V @ 0.3 A, no load power consumption <0.75 W, and parallel power up to 4000 W.
The MSP-1000 series meets medical safety regulation ANSI/AAMI ES60601-1 and IEC 60601-1, making it suitable for medical devices.
Features
- Medical safety approved (2x MOOP)
- 90 VAC to 264 VAC full range input
- Built-in active PFC function
- Forced air cooling by built-in DC fan
- Current sharing up to 4000 W
- Remote control functions: remote ON/OFF, remote sense, and DC OK signal
- Auxiliary power 5 V @ 0.3 A
- No load power consumption <0.75 W
- Protections: short circuit, overload, overvoltage, and overtemperature
- Dimensions (L x W x H): 218 mm x 105 mm x 63.5 mm
MSP-1000 Series 1000 W High-Performance Medical Power Supply
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSP-1000-12 | AC/DC CONVERTER 12V 960W | 130 - Immediate | $202.94 | Ver detalhes |
![]() | ![]() | MSP-1000-15 | AC/DC CONVERTER 15V 960W | 0 - Immediate | $201.49 | Ver detalhes |
![]() | ![]() | MSP-1000-24 | AC/DC CONVERTER 24V 1008W | 290 - Immediate | $202.94 | Ver detalhes |
![]() | ![]() | MSP-1000-48 | AC/DC CONVERTER 48V 1008W | 21 - Immediate | $195.39 | Ver detalhes |