TSYS02D Temperature Sensor

The TSYS02D from Measurement Specialties is a single-chip temperature sensor

Image of Measurement Specialties' TSYS02D Temperature SensorMeasurement Specialties' TSYS02 series digital temperature sensor provides factory-calibrated data corresponding to the measured temperature. The data is provided via I2C interface. The temperature range is -40°C to +125°C while the resolution is 0.01°C. The TSYS02D can be interfaced to any microcontroller by an I2C interface. The TDFN8 package provides a small size and very-fast time response.

Features Applications
  • High accuracy: ±0.2°C at temperatures -5°C to +50°C
  • Adjustment of high-accuracy temperature range on request
  • Low supply current: <420 µA (standby <0.14 µA)
  • Small IC package: TDFN8 2.5 mm x 2.5 mm
  • Operating temperature range: -40°C to +125°C
  • HVAC
  • Industrial controls
  • Replacement of precision RTDs
  • Heating/cooling systems

TSYS02D Temperature Sensor

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de detecção - RemotoTipo de saídaAvailable QuantityPreço
SENSOR DIGITAL -40C-125C 8TDFNG-NIMO-003SENSOR DIGITAL -40C-125C 8TDFN-I2C0 - Immediate$2.79Ver detalhes
Published: 2014-05-19