Genio 720 Gen-AI Platform

The MediaTek Genio 720 Gen-AI platform features an integrated NPU and extensive peripheral connectivity, designed for a wide range of smart edge devices

Image of MediaTek Genio 720 Gen-AI PlatformThe MediaTek Genio 720 robust IoT platform is designed with generative AI (Gen-AI) capabilities and advanced multimedia support. It enables intelligent, interactive human-machine interface (HMI) experiences and is compatible with Android, Yocto, and Ubuntu, making it suitable for a wide range of applications, including industrial, smart home, retail, and commercial use.

The 8th Generation NPU delivers full hardware acceleration for Transformer and Convolutional Neural Network (CNN) models. At the same time, improved memory performance ensures efficient processing of data-heavy tasks involving small and large language models (SLMs and LLMs).

The platform supports multiple display outputs, including LVDS (FHD), MIPI (2.5K), eDP 1.4 (4K60), and DP over Type-C® (5K60 ultrawide), as well as dual active displays, making it perfect for commercial displays, smart retail, HMI systems, and other interactive or multi-window applications.

Multi-gigabit, tri-band Wi-Fi®, combined with an optional 5G RedCap module, provides enhanced bandwidth, reliability, and continuous wireless connectivity for IoT devices. This energy-efficient platform is optimized for low-power usage, making it ideal for devices that need fanless designs or battery-powered operation.

Features
  • Highly efficient 6 nm SoC
  • Octa-core CPU including 2x Arm® Cortex®-A78 processors up to 2.6 GHz
  • Gen AI capable excellent 10 TOPS performance (NPU+CPU+GPU)
  • Up to 16 GB of LPDDR5 memory, ideal for LLMs
  • Up to 5K high detail single display or dual active displays
  • 4K HEVC video decoding and encoding
  • Up to 6x FHD30 cameras with MIPI virtual channels
  • Flexible high-speed I/O interfaces
  • Pre-integrated MediaTek Wi-Fi 6/6E solutions, also with optional Wi-Fi 6, Wi-Fi 7 and 5G RedCap modules support
  • Android, Yocto Linux®, Ubuntu OS options
  • Open standard module (OSM) design support
  • Wide temperature support: -40°C to +105°C
  • Long product life commitment
Applications
  • Industrial
  • Edge AI
  • Smart homes
  • Smart retail
  • Commercial displays
  • HMI systems

Resources

Genio 720 Gen-AI Platform

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MAIN APPLICATION PROCESSOR
MT8391AV/AZAMAIN APPLICATION PROCESSOR185 - Immediate$57.15Ver detalhes
Novos produtos
DC TO DC FOR LPDDR5
MT6319ABP/ADC TO DC FOR LPDDR52983 - Immediate$3.43Ver detalhes
Novos produtos
DC TO DC FOR LPDDR4X
MT6319AAP/ADC TO DC FOR LPDDR4X3000 - Immediate$3.43Ver detalhes

Genio 720 SoC Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
EG5200 EVK P2,MT8391AV,7" LCM+TP
Genio_720_EVKEG5200 EVK P2,MT8391AV,7" LCM+TP8 - Immediate$1,519.20Ver detalhes
Published: 2025-09-04