MLX90632SLD-DCB Miniature SMD Infrared (IR) Thermometer IC for Medical Applications

Melexis' robust temperature sensing, miniature SMD IR thermometer ICs are approved for medical applications

Image of Melexis' MLX90632SLD-DCB Miniature SMD IR Thermometer IC for Medical Applications Melexis' MLX90632SLD-DCB-00 (medical grade option code) is a surface mount QFN package thermometer IC for accurate (±0.2°C) non-contact temperature measurement. They are used for space-limited applications, such as wearable health and portable blood diagnosis tools.

Features
  • Accurate and stable operation in thermally challenging environments
  • 3 mm x 3 mm x 1 mm QFN package
  • Factory calibrated with I2C interface, 50° field of view (FOV)
  • Object temp ranges between -20°C and +100°C with ±0.2°C accuracy can be obtained in body temp range in line with CE/FDA medical standards
  • -20°C to +85°C operational temp range can be measured
Applications
  • Wearable health monitoring
  • Forehead and ear thermometers
  • Portable blood diagnosis tool

MLX90632SLD-DCB Thermometer IC for Medical Applications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR DGTL -20C-85C MED 5SFNMLX90632SLD-DCB-000-RESENSOR DGTL -20C-85C MED 5SFN3354 - Immediate$9.99Ver detalhes
SENSOR DGTL -20C-85C MED 5SFNMLX90632SLD-DCB-000-SPSENSOR DGTL -20C-85C MED 5SFN100 - Immediate$9.99Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoSensitividadeEmbarcadoAvailable QuantityPreçoVer detalhes
EVALBOARD MLX90632EVB90632EVALBOARD MLX90632---38 - Immediate$140.00Ver detalhes
Published: 2019-08-05