650 V and 1200 V IGBT
MCC’s IGBT provides superior current conduction capability with low conduction loss and low switching loss
MCC’s IGBT uses a trench-field stop technology that provides superior current conduction capability with low conduction loss and low switching loss. It allows paralleling due to the positive temperature coefficient. It is relatively easy to operate and simple to turn on and off. With the various range of products, engineers have more choices to select the right parts to apply in their application.
- Low VCE(SAT) for low conduction loss
- Low Eon/off for low switching loss
- High current conductivity
- Includes fast and soft recovery anti-parallel FWD
- Positive temperature coefficient
- Easy to parallel
- Photovoltaic / solar inverters
- PFC circuitry
- UPS
- Welding machines
- Motor control circuits
- Electric compressors and heaters
650 V and 1200 V IGBT
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIW30N65FLA-BP | IGBT TRENCH FS 650V 60A TO-247AB | 1790 - Immediate | $6.54 | Ver detalhes |
![]() | ![]() | MIW40N120FLA-BP | IGBT TRENCH FS 1200V 80A TO247AB | 1616 - Immediate | $10.45 | Ver detalhes |
![]() | ![]() | MIW40N65RA-BP | IGBT TRENCH FS 650V 80A TO-247AB | 1770 - Immediate | $5.29 | Ver detalhes |
![]() | ![]() | MIW30N65FA-BP | IGBT TRENCH FS 650V 60A TO-247AB | 1796 - Immediate | $6.06 | Ver detalhes |
![]() | ![]() | MIW25N120FA-BP | IGBT TRENCH FS 1200V 50A TO247AB | 153 - Immediate | $5.61 | Ver detalhes |
![]() | ![]() | MIW15N120FA-BP | IGBT TRENCH FS 1200V 30A TO247AB | 0 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | MIW40N120-BP | IGBT TRENCH FS 1200V 80A TO-247 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MIW50N65F-BP | IGBT TRENCH FS 650V 85A TO-247AB | 0 - Immediate | $1.90 | Ver detalhes |