DPAK and D2PAK Automotive-Grade Schottky Power Rectifier Series
MCC DPAK and D2PAK high-efficiency surface-mount Schottky barrier rectifiers provide low loss, high-reliability power conversion
Micro Commercial Components (MCC) MBRB40xxCTQ and MBRD20xxCTQ series are high-current surface-mount Schottky barrier rectifiers. Available in compact DPAK and high-thermal D2PAK packages, these devices are optimized for high-density designs requiring reliable power handling and efficient heat dissipation.
Designed using advanced Schottky technology, this series offers fast switching operation, low leakage, and stable performance across wide temperature ranges, enabling designers to reduce conduction losses, improve system efficiency, and increase power density in automotive, industrial, and high-frequency power conversion applications. The MCC Schottky portfolio is widely used where low VF and fast recovery are essential for efficient rectification.
Features
- High-current capability for demanding power stages
- Low forward voltage drop (<0.93 V) improves efficiency and reduces power loss
- Fast switching and low stored charge for high-frequency operation
- Automotive-qualified (AEC-Q101) for automotive applications
- Junction temperature capability up to high-temperature ranges (+150°C or +175°C - model dependent)
- UL rated molded plastic packages for mechanical robustness
- Moisture Sensitivity Level 1 reliability class
- RoHS compliant and halogen-free device options
- Switching power supplies (SMPS)
- DC/DC converters
- Free-wheeling diodes
- Reverse polarity protection
- Battery charging circuits
- Automotive power systems
- High-frequency rectification stages
DPAK Automotive-Grade Schottky Power Rectifier Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBRD20200CTQ-TP | SCHOTTKY BARRIER RECTIFIER,DPAK | 2500 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | MBRD2045CTQ-TP | SCHOTTKY BARRIER DIODE,DPAK | 5000 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | MBRD2060CTQ-TP | SCHOTTKY BARRIER DIODE,DPAK | 4900 - Immediate | $1.41 | Ver detalhes |
D2PAK Automotive-Grade Schottky Power Rectifier Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBRB40200CTQ-TP | SCHOTTKY BARRIER RECTIFIER,D2-P | 760 - Immediate | $2.86 | Ver detalhes |
![]() | ![]() | MBRB4040CTQ-TP | SCHOTTKY BARRIER RECTIFIER,D2-P | 800 - Immediate | $2.86 | Ver detalhes |