ESD36V 36 V High-Voltage ESD Diodes for Ultimate Protection

MCC's diodes offer superior performance in compact packages, including SOD-323, SOT-23, and DFN-1006-2L

Image of MCC's ESD36V 36 V High-Voltage ESD DiodesMCC’s 36 V high-voltage ESD diodes ensure maximum protection from electrostatic discharge (ESD) and lightning strikes. With a peak reverse working voltage (VRWM) of 36 V and three package sizes, the ESD36V delivers maximum versatility.

The ESD36VD3A is available in the compact SOD-323 package and features a maximum clamping voltage of 75 V. For space-constrained designs, the ESD36VLHE3 is offered in the ultra-compact DFN-1006-2L package and provides a maximum clamping voltage of 80 V. This component is also AEC-Q101-qualified, making it ideal for automotive applications.

Boasting a maximum clamping voltage of 90 V and a SOT-23 package, the ESD36VT2B is compact and easy to use in electronic systems. These diodes meet stringent industry standards, receiving IEC 61000-4-2 ESD immunity test ratings of ±30 kV for air and contact discharge and up to 5 A (8/20 μs) in the IEC 61000-4-5 (lightning) protection test.

Features
  • High reverse working voltage: 36 V
  • Superior protection: guards against voltage spikes and ESD
  • IEC 61000-4-2 (ESD) immunity test:
    • Air discharge: up to ±30 kV
    • Contact discharge: up to ±30 kV
  • IEC 61000-4-5 (lightning) protection: up to 5 A (8/20 μs)
  • Package selection for design flexibility:
    • SOD-323: space-efficient
    • SOT-23: compact and easy to use
    • DFN-1006-2L: ultra-small
  • Auto-grade AEC-Q101-qualified option: ESD36VLHE3
  • Application versatility
Applications
  • Automotive systems
    • Infotainment systems
    • Battery management systems
  • Industrial controls
    • Programmable logic controllers (PLCs)
    • Industrial sensors
  • Consumer electronics
    • Home appliances
  • Telecommunications
    • Network routers and switches
    • Base stations

ESD36V 36 V High-Voltage ESD Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 36VWM 75VC SOD-323ESD36VD3A-TPTVS DIODE 36VWM 75VC SOD-3235643 - Immediate$0.12Ver detalhes
TVS DIODE 36VWM 80VC DFN1006-2LESD36VLHE3-TPTVS DIODE 36VWM 80VC DFN1006-2L17259 - Immediate$0.22Ver detalhes
TVS DIODE 36VWM 90VC SOT-23ESD36VT2B-TPTVS DIODE 36VWM 90VC SOT-235870 - Immediate$0.21Ver detalhes
Published: 2024-07-09