SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky Diode Series

The MCC SICB2065XG5MQ-TP/SICB2065XG5M-TP are high-efficiency 650 V SiC Schottky barrier diodes (AEC-Q101 options) for low loss and high-current power conversion

Image of MCC SICB2065XG5MQ-TP and SICB2065XG5M-TP SiC Schottky Diode SeriesThe Micro Commercial Components (MCC) Gen5 silicon carbide (SiC) Schottky diode series is a family of high-current 650 V SiC Schottky barrier diodes engineered to deliver superior switching efficiency, negligible reverse recovery, and excellent thermal stability for demanding power applications. Housed in the industry-standard D2PAK, these devices are optimized for high-density, high-power designs requiring reliable thermal dissipation and robust electrical performance. Utilizing advanced SiC technology [merged pin Schottky (MPS)], this series provides low forward voltage drop (1.3 V), near-zero reverse recovery behaviors, and stable high-temperature operation (up to +175°C), enabling designers to increase system efficiency, reduce switching losses, and improve power density in power factor correction stages, industrial power supplies, renewable energy systems, and high-current rectification circuits.

Features

  • Designed based on the latest MPS technology
  • Near-zero reverse recovery current (Qc = 136 nC), reducing switching losses and improving high-frequency efficiency
  • High current capability (I= 86 A), supporting demanding power conversion stages
  • 650 V VRRM rating, suitable for high voltage blocking and rectification applications
  • Fast switching characteristics, reducing EMI and improving system performance
  • D2PAK power package, providing strong thermal dissipation and mechanical reliability
  • Positive temperature coefficient helps prevent thermal runaway under high-power conditions
  • RoHS and halogen-free, compliant with global environmental and green manufacturing standards
Applications
  • Switching power supplies (SMPS)
  • Power factor correction (PFC)
  • Industrial power systems
  • Renewable energy inverters
  • High-current rectification stages
  • Charging piles
  • Motor drivers and traction

SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky Diode Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
SIC SCHOTTKY DIODE,D2-PAK
SICB2065XG5MQ-TPSIC SCHOTTKY DIODE,D2-PAK800 - Immediate$9.01Ver detalhes
Novos produtos
SIC SCHOTTKY BARRIER RECTIFIER,D
SICB2065XG5M-TPSIC SCHOTTKY BARRIER RECTIFIER,D1585 - Immediate$6.75Ver detalhes
Published: 2026-04-08