SLD Series TVS

Micro Commercial Components (MCC) features their SLD series AEC grade TVS for load dump protection

Image of MCC's SLD Series TVSMCC's high power TVS offers 6000 W of peak power dissipation with both bidirectional and unidirectional types. By optimizing its internal structure design, it has an increased 20% power rating than similar 5 KP series. An internal glass passivated chip with 175°C junction temperature enables this series to be more robust for some demanding applications. It is ideal for automotive load dump protection.

Features
  • 30 kV ESD protection level of air and contact mode
  • 175°C junction temperature
  • 6000 W power dissipation
  • Wide voltage range offering
  • AEC-Q101 approved

SLD Series TVS

ImagemNúmero de peça do fabricanteDescriçãoTensão - Grampeamento (máx.) para IppCorrente - Pico do pulso (10/1000µs)Potência - Pico do pulsoAvailable QuantityPreçoVer detalhes
TVS DIODE 33VWM 53.3VC R6SLD33A-TPTVS DIODE 33VWM 53.3VC R653,3V112A6000W (6kW)497 - Immediate$2.79Ver detalhes
TVS DIODE 33VWM 53.3VC R6SLD33CA-TPTVS DIODE 33VWM 53.3VC R653,3V112A6000W (6kW)500 - Immediate$0.92Ver detalhes
TVS DIODE 36VWM 58.1VC R6SLD36A-TPTVS DIODE 36VWM 58.1VC R658,1V103A6000W (6kW)0 - ImmediateSee Page for PricingVer detalhes
TVS DIODE 36VWM 58.1VC R6SLD36CA-TPTVS DIODE 36VWM 58.1VC R658,1V103A6000W (6kW)500 - Immediate$1.06Ver detalhes
Published: 2017-05-25