Uni/Bidirectional High-Power ESD Diodes

MCC’s ESD protection devices with RDL technology enhance density and heat dissipation in a compact CSP1006-2 package

Image of Micro Commercial Co's Uni/Bidirectional High-Power ESD DiodesMCC’s CSPSBHC4V8LB, CSPSBHC6V3LB, and CSPHC4V8L uni/bidirectional single-line ESD protection devices are designed to deliver the pinnacle of performance. They leverage innovative redistribution layer (RDL) technology to bridge the chip terminal pad with the package terminal pad, enabling high-power realization and a compact CSP1006-2 package. These diodes enhance package density, electrical performance, and heat dissipation.

With peak pulse currents from 1350 W to 1600 W and VRWM between 3.3 V and 4.8 V, these ESD diodes provide robust and reliable protection from electrostatic events. A low clamping voltage of 15 V to 16.5 V only adds to their performance.

Rigorously tested to meet IEC 61000-4-2 (ESD) immunity standards, these ESD diodes withstand air discharges of ±30 kV and contact discharges of ±30 kV. The diodes comply with IEC 61000-4-5 (lightning) standards of 90 A/100 A (8/20 μs), assuring reliable protection in challenging environments.

From consumer devices to critical telecommunication applications, MCC’s high-power ESD diodes are the ideal solution for unquestionable performance.

Features
  • RDL technology: Reduces size and enhances performance
  • High peak pulse current (PPK): 1350 W to 1600 W
  • VRWM selection ranging from 3.3 V to 4.8 V
  • Ultra-compact package: CSP1006-2
  • Low clamping voltage: 15 V to 16.5 V
  • Passes IEC 61000-4-2 (ESD) immunity test:
    • Air discharge: ±30 kV
    • Contact discharge: ±30 kV
  • Compliant with IEC 61000-4-5 (lightning) standards: 90 A/100 A (8/20 μs)
Applications
  • Consumer devices
    • Smartphones
    • Tablets
    • Wearable technology
  • Computing
    • Laptops
    • Desktops
    • Servers
  • Industrial
    • Automation systems
    • Control panels
    • Manufacturing equipment
  • Telecommunications
    • Networking devices
    • Telecommunication infrastructure
    • Mobile base stations

Uni/Bidirectional High-Power ESD Diodes

ImagemNúmero de peça do fabricanteDescriçãoTensão - Reversa de trabalho (típ.)Tensão - Ruptura (mín.)Tensão - Grampeamento (máx.) para IppCorrente - Pico do pulso (10/1000µs)Available QuantityPreçoVer detalhes
TVS DIODE 4.8VWM 16VC CSP1006-2CSPSBHC4V8LB-TPTVS DIODE 4.8VWM 16VC CSP1006-24,8V (máx.)5V16V100A (8/20µs)18505 - Immediate$0.32Ver detalhes
TVS DIODE 6.3VWM 16.5V CSP10062CSPSBHC6V3LB-TPTVS DIODE 6.3VWM 16.5V CSP100626,3V (máx.)6,5V16,5V90A (8/20µs)14144 - Immediate$0.32Ver detalhes
TVS DIODE 4.8VWM 15VC CSP1006-2CSPHC4V8L-TPTVS DIODE 4.8VWM 15VC CSP1006-24,8V (máx.)5V15V90A (8/20µs)8 - Immediate$0.23Ver detalhes
Published: 2024-07-22