AC320011 M2M PICtail Daughter Board

Microchip’s AC320011 machine-to-machine (M2M) PICtail daughter board, based upon u-blox GPS and GSM / GPRS modules, makes it easy to create low-cost M2M applications

Image of Microchip Technology's AC320011 M2M PICtail Daughter Board Microchip's machine-to-machine (M2M) PICtail daughter board based upon u-blox GPS and GSM / GPRS modules makes it easy to create low-cost M2M applications with location-awareness capabilities. The daughter board can be interfaced with Microchip's multimedia expansion board and a PIC32 starter kit to provide developers with a turn-key platform to get started with apps such as texting, email and GPS.

Features
  • GSM communications: text messaging and cellular phone connection
  • GPRS communications: packet data communications - images, location information, etc.
  • GPS: satellite positioning for easy tracking and location based services
Related Product Information

AC320011 M2M PICtail Daughter Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DAUGHTER BOARD M2M PICTAILAC320011DAUGHTER BOARD M2M PICTAIL0 - ImmediateSee Page for PricingVer detalhes

Related Product

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BOARD EXPANSION FOR PIC32 KITDM320005BOARD EXPANSION FOR PIC32 KIT0 - ImmediateSee Page for PricingVer detalhes
PIC32 USB STARTER KIT IIDM320003-2PIC32 USB STARTER KIT II0 - Immediate$47.33Ver detalhes
Published: 2012-06-29