ATSAMV71-XULT Evaluation Kit
Microchip’s ideal evaluation board is designed for evaluating and prototyping SAM Arm® Cortex®-M7 based microcontrollers
The SMART SAM V71 Xplained Ultra evaluation kit from Microchip Technology is a hardware platform to evaluate the ATSAMV71Q21 and other Atmel Arm Cortex-M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70 series. Supported by the Atmel Studio integrated development platform, this kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The Xplained Ultra series evaluation kits include an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMV71Q21. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs. This board is the ideal development platform for the family of Arm Cortex-M7-based microcontrollers (MCUs).
- ATSAMV71Q21 microcontroller
- One mechanical reset button
- One power switch button
- Two mechanical user pushbuttons
- Two yellow user LEDs
- Supercap backup
- 12.0 MHz crystal
- 32.768 kHz crystal
- 2 MB SDRAM
- 2 MB QSPI Flash
- Built in Ethernet MAC with external IEEE 802.3 az 10Base-T/100Base-TX Ethernet RMII PHY
- AT24MAC402 256KB EEPROM with EUI-48 address
- External power input (5 V to 14 V)
- USB powered
- ATA6561 CAN transceiver
- SD card connector with SDIO support
- Camera interface connector
- MediaLB connector
- Two Xplained Pro extension headers
- One Xplained Pro LCD header
- CoreSight 20 connector for 4-bit ETM
- Arduino Due based shield connectors
- External debugger connector
- USB interface, device, and host mode
- Embedded Debugger
- Auto-ID for board identification in Atmel Studio
- One yellow status LED
- One green board power LED
- Symbolic debug of complex data types including scope information
- Programming and debugging
- Data gateway interface: SPI, I2C, and four GPIOs
- Virtual COM port (CDC)
- WM8904 low-power stereo audio codec
- External PLL for precise clock generation
- Microphone jack
- Headphone jack
ATSAMV71-XULT Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMV71-XULT | SAM V71 XPLAINED ULTRA EVAL BRD | 135 - Immediate | $275.28 | Ver detalhes |
Associated ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAME70N19A-AN | IC MCU 32BIT 512KB FLASH 100LQFP | 45 - Immediate | $10.32 | Ver detalhes |
![]() | ![]() | ATSAMV70N20B-AAB | IC MCU 32BIT 1MB FLASH 100LQFP | 3 - Immediate | $10.70 | Ver detalhes |
![]() | ![]() | ATSAMV71Q21B-AABT | IC MCU 32BIT 2MB FLASH 144LQFP | 1932 - Immediate | $16.56 | Ver detalhes |
![]() | ![]() | ATSAME70N21A-AN | IC MCU 32BIT 2MB FLASH 100LQFP | 634 - Immediate | $13.97 | Ver detalhes |
![]() | ![]() | ATSAME70Q21B-CNT | IC MCU 32BIT 2MB FLASH 144LFBGA | 0 - Immediate | $17.51 | Ver detalhes |
![]() | ![]() | ATSAMV71Q21B-CBT | IC MCU 32BIT 2MB FLASH 144TFBGA | 0 - Immediate | $17.63 | Ver detalhes |
![]() | ![]() | ATSAME70N21A-CN | IC MCU 32BIT 2MB FLASH 100TFBGA | 260 - Immediate | $15.09 | Ver detalhes |
![]() | ![]() | ATSAME70Q21A-AN | IC MCU 32BIT 2MB FLASH 144LQFP | 25 - Immediate | $16.06 | Ver detalhes |
![]() | ![]() | ATSAMV71Q21B-AAB | IC MCU 32BIT 2MB FLASH 144LQFP | 0 - Immediate | $16.56 | Ver detalhes |
![]() | ![]() | ATSAME70Q21A-CN | IC MCU 32BIT 2MB FLASH 144LFBGA | 302 - Immediate | $17.35 | Ver detalhes |
![]() | ![]() | ATSAMV71Q21B-CB | IC MCU 32BIT 2MB FLASH 144TFBGA | 1175 - Immediate | $17.61 | Ver detalhes |
![]() | ![]() | ATSAMV71N19B-AABT | IC MCU 32BIT 512KB FLASH 100LQFP | 392 - Immediate | $10.70 | Ver detalhes |
![]() | ![]() | ATSAMS70N19A-AN | IC MCU 32BIT 512KB FLASH 100LQFP | 167 - Immediate | $9.36 | Ver detalhes |
![]() | ![]() | ATSAME70J19A-AN | IC MCU 32BIT 512KB FLASH 64LQFP | 70 - Immediate | $9.80 | Ver detalhes |
![]() | ![]() | ATSAMS70N20A-CN | IC MCU 32BIT 1MB FLASH 100TFBGA | 59 - Immediate | $11.25 | Ver detalhes |
![]() | ![]() | ATSAME70N20B-AN | IC MCU 32BIT 1MB FLASH 100LQFP | 157 - Immediate | $11.47 | Ver detalhes |
![]() | ![]() | ATSAME70Q21B-AN | IC MCU 32BIT 2MB FLASH 144LQFP | 396 - Immediate | $16.06 | Ver detalhes |
![]() | ![]() | ATSAME70Q21B-CN | IC MCU 32BIT 2MB FLASH 144LFBGA | 333 - Immediate | $17.35 | Ver detalhes |
![]() | ![]() | ATSAMS70N20A-AN | IC MCU 32BIT 1MB FLASH 100LQFP | 1105 - Immediate | $10.40 | Ver detalhes |