MCP6V51 45 V Zero-Drift Op-Amp

Microchip's op-amp features ultra-high precision plus electromagnetic interference (EMI) filtering

Image of Microchip's MCP6V51 Zero-Drift Op AmpThe MCP6V51 op-amp from Microchip provides ultra-high precision measurement while minimizing the increasing influence of high-frequency interference by offering a wide operating range and on-chip EMI filters. The growth of industrial control and factory automation has led to an uptick in the number of sensors that need to be monitored, and the MCP6V51 amplifier is designed to provide accurate, stable data from a variety of sensors. The self-correcting, zero-drift architecture of the MCP6V51 enables ultra-high DC precision that provides a maximum offset of 15 µV and only 36 nV/°C of maximum offset drift. The op-amp supports an ultra-wide operating voltage range of 4.5 V to 45 V, which is ideal for applications including factory automation, process controls, and building automation. High-frequency interference within sensitive analog measurement is becoming a critical consideration with the proliferation of wireless sensors and capabilities. The additional on-chip EMI filtering within the MCP6V51 provides protection from these unwanted and unpredictable interference sources.

The 8-pin SOIC/MSOP/TSSOP/DIP evaluation board (SOIC8EV) is a blank PCB that allows the operation of Microchip's 8-pin devices to be easily evaluated. Each device pin is connected to a pull-up resistor, a pull-down resistor, an in-line resistor, and a loading capacitor. The PCB pads allow through-hole or surface-mount connectors to be installed to the board with ease. Additional passive component footprints are on the board, to allow simple circuits to be implemented.

Features
  • Zero-drift architecture
  • Max. offset: 15 µV
  • Max. offset drift: 36 nV/°C
  • Wide operating range: 4.5 V to 45 V
  • No 1/f noise
  • Gain bandwidth product (GBWP): 2 MHz
  • Enhanced EMI rejection
  • Small, 5-pin SOT-23 and 8-pin MSOP packaging
Applications
  • Industrial instrumentation, PLC
  • Process controls
  • Power control loops
  • Sensor conditioning
  • Electronic weight scales
  • Medical instrumentation
  • Automotive monitors
  • Low-side current sensing

MCP6V51 Zero-Drift Op Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPMCP6V51T-E/MSIC OPAMP ZERO-DRIFT 1 CIRC 8MSOP9686 - Immediate$1.33Ver detalhes
IC OPAMP ZER-DRIFT 1CIRC SOT23-5MCP6V51T-E/OTIC OPAMP ZER-DRIFT 1CIRC SOT23-5420 - Immediate$1.33Ver detalhes
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPMCP6V51-E/MSIC OPAMP ZERO-DRIFT 1 CIRC 8MSOP60 - Immediate$1.33Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoCaracterísticas fundamentaisConteúdoAvailable QuantityPreçoVer detalhes
EVAL BRD FOR 8-DIP 8-MSOP 8-SOICSOIC8EVEVAL BRD FOR 8-DIP 8-MSOP 8-SOIC8-DIP, 8-MSOP, 8-SOIC, 8-TSSOP-Placa(s) não preenchida(s) (vazias)7 - Immediate$21.68Ver detalhes
Published: 2019-01-15