PD70201 Controller IC

Microchip's PD70201 IEEE 802.3at PD front-end and PWM controller IC comes with internal 0.6 Ohm FET

Image of Microchip's PD70201 Controller ICMicrochip's PD70201 is an integrated Powered Device (PD) interface and PWM controller for a DC/DC converter used in IEEE 802.3at Type 2 applications. The PD70201 can be used for IEEE 802.3af and IEEE 802.3at applications. A single PD70201 can be used in 4-pair applications, which consume up to 47.7 W. The device has several features designed to improve efficiency and reliability: detection/classification, capacitor, gate drivers, peak current mode control, maximum duty cycle, soft-start circuit, low voltage protection warning, and monitoring.

Features

  • IEEE 802.3at Type 2 compliant
  • Support for 4-pair applications of up to 48 W with a single IC
  • Two-events classification flag
  • Less than 10 µA (typ.) offset current during detection
  • Signature resistor is disconnected upon detection
  • Programmable classification setting with a single resistor
  • Integrated 0.6 Ohm isolating MOSFET switch with inrush current limit
  • Power off DC/DC input capacitor discharge
  • 100 kHz to 500 kHz adjustable DC/DC switching frequency
  • DC/DC frequency can be synchronized to external clock
  • Supports low-power mode operation for higher efficiency
  • Up to 50% duty cycle
  • Soft-start circuit to control the output voltage rise time
  • Two out-of-phase driver stages for efficient synchronous rectification or active clamp
  • PoE port input UVLO with programmable threshold and hysteresis
  • Internal differential amplifier simplifying non-isolated step-down converter

PD70201 Controller IC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC POE CNTRL 1 CHANNEL 32QFNPD70201ILQ-TRIC POE CNTRL 1 CHANNEL 32QFN6650 - Immediate$2.33Ver detalhes

Associated Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR PD70201PD70201EVB25F-D-5EVAL BOARD FOR PD702011 - Immediate$351.83Ver detalhes
EVAL BOARD FOR PD70201PD70201EVB25F-12EVAL BOARD FOR PD702011 - Immediate$285.57Ver detalhes
EVAL BOARD FOR PD70201PD70201EVB25F-5EVAL BOARD FOR PD702010 - Immediate$351.83Ver detalhes
EVAL BOARD FOR PD70201PD70201EVB47FEVAL BOARD FOR PD702011 - Immediate$351.83Ver detalhes
EVAL BOARD FOR PD70201PD70201EVB25F-3EVAL BOARD FOR PD702010 - Immediate$351.83Ver detalhes
EVAL BOARD FOR PD70201APD70201EVB25FW-3EVAL BOARD FOR PD70201A0 - Immediate$351.83Ver detalhes
EVAL BOARD FOR PD70201PD70201EVB-U-25F-5EVAL BOARD FOR PD702010 - Immediate$351.83Ver detalhes
EVAL BOARD FOR PD70201EV18R03AEVAL BOARD FOR PD702011 - Immediate$351.83Ver detalhes
Published: 2023-09-29