PIC32CM PL10 32-bit Arm® Cortex® M0+ Microcontroller Family
Microchip Technology microcontrollers are designed for noise-sensitive industrial and touch-interface designs
The Microchip PIC32CM PL10 family provides a straightforward path for engineers moving designs from 8-bit architectures to 32-bit Arm Cortex M0+ devices. These MCUs maintain full 5 V operating capability, making them suitable for electrically noisy environments such as industrial control, appliance interfaces, and automotive interior electronics. Familiar peripherals such as MVIO, CCL, EVSYS, and the peripheral touch controller mirror what technicians expect from AVR Dx devices while delivering the extended capability of a 32-bit platform.
Designed for robustness and ease of integration, the PIC32CM PL10 incorporates essential analog functions such as a 12-bit differential ADC, analog comparators, and configurable timers. Touch performance is enhanced with up to 29 PTC channels, while MVIO enables direct interfacing to sensors ranging from 1.8 V to 5 V without level-shifting hardware. These features support reliable human-machine interfaces, sensor-driven control systems, and embedded industrial modules requiring low power consumption and long-term durability.
- Arm Cortex M0+ core up to 24 MHz across 1.8 V to 5.5 V
- Up to 128 KB Flash and 16 KB SRAM with pin counts including 20 pins, 28 pins, 32 pins, and 64 pins
- Peripheral touch controller with up to 29 capacitive touch channels
- Multi-voltage I/O for direct 1.8 V to 5 V sensor interfacing without external shifters
- Configurable custom logic, an event system, and a 12-bit differential-capable ADC
- Capacitive touch interfaces
- Industrial and appliance controls in noisy environments
- Battery-powered embedded systems
- Companion MCU for larger MCUs or MPUs
PIC32CM PL10 32-bit Arm® Cortex® M0+ Microcontroller Family
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC32CM6408PL10028-I/3LW | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 931 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10032-I/PT | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 962 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028-I/SS | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 861 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10032-I/QZB | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 980 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10048-I/6MX | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 710 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10048-I/PT | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 750 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10064-I/PT | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 794 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10064-I/5LX | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 780 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028-I/SP | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 330 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028T-I/3LW | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10032T-I/PT | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.76 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028-E/3LW | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028T-I/SS | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028T-E/3LW | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10032-E/PT | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10032T-I/QZB | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028-E/SS | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10028T-E/SS | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.84 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10032T-E/PT | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.84 | Ver detalhes |
![]() | ![]() | PIC32CM6408PL10032-E/QZB | CM0+, 64KB, 24MHZ, 5V, 12BIT ADC | 0 - Immediate | $0.89 | Ver detalhes |