PIC32CX-BZ2 and WBZ451 Curiosity Development Board

Microchip's PIC32CX-BZ2 and WBZ451 Curiosity board performs rapid prototyping utilizing the Bluetooth® low energy (BLE) and Zigbee®-enabled RF module

Image of Microchip's PIC32CX-BZ2 and WBZ451 Curiosity Development Board Microchip's PIC32CX-BZ2 and WBZ451 Curiosity development board, based on the WBZ451PE module, is the development platform for evaluating the PIC32CX-BZ2 family of MCUs. It comes preconfigured with an out-of-the-box multi-protocol demo application. It features a temperature sensor, a current measurement header, an RGB LED, and a MikroElectronika mikroBUS™ socket to attach many sensors and add-on boards.

The PIC32CX-BZ2 and WBZ451 Curiosity board offers integrated programming/debugging features using the PICkit™ On-board 4 (PKoB4) debugger interface. It requires only a micro USB cable to power up and program the board. The Curiosity board includes a mikroBUS™ Click™ header, which helps the users to expand the functionalities by connecting to various MikroElectronika mikroBUS Click adapter boards. It performs rapid prototyping utilizing the BLE and Zigbee-enabled RF module.

Resources

Features
  • WBZ451PE BLE and Zigbee RF module
  • USB or LiPo battery powered
  • On-board programmer/debug circuit using PKoB4 based on Microchip SAME70 MCU
  • Microchip MCP73871 Li-ion/LiPo battery charger with power path management
  • mikroBUS socket to expand functionality using MikroElectronika Click adapter boards
  • RGB LED connected to pulse width modulation (PWM)
  • One reset switch
  • One user-configurable switch
  • One user LED
  • 32.768 kHz crystal
  • Microchip SST26VF064B 64 Mbit external QSPI Flash memory
  • Microchip MCP9700A low power analog voltage temperature sensor
  • 10-pin Arm® serial wire debug (SWD) header for external programmer/debugger
Applications
  • Wireless lighting
  • Home automation or Internet of Things (IoT)
  • Industrial automation
  • BLE or Zigbee-related applications

WBZ451 Curiosity Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WBZ451 CURIOSITY BOARDEV96B94AWBZ451 CURIOSITY BOARD26 - Immediate$41.87Ver detalhes

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX+MCU 802.15.4 48VQFNPIC32CX1012BZ25048-E/MYXIC RF TXRX+MCU 802.15.4 48VQFN358 - Immediate$1.85Ver detalhes
IC RF TXRX+MCU 802.15.4 48VQFNPIC32CX1012BZ25048-I/MYXIC RF TXRX+MCU 802.15.4 48VQFN416 - Immediate$1.85Ver detalhes
RF TXRX MOD 802.15.4 BT TH SMDWBZ451PE-IRF TXRX MOD 802.15.4 BT TH SMD3003 - Immediate$3.51Ver detalhes
RF TXRX MOD 802.15.4 BTU.FL SMDWBZ451UE-IRF TXRX MOD 802.15.4 BTU.FL SMD239 - Immediate$3.60Ver detalhes
Updated: 2024-01-04
Published: 2022-11-25