Sure-Hold Surface Mount PCB Pins

Mill-Max's pins have SMT terminals with an integrated grooved base to provide a secure and consistent PCB connection

Image of Mill-Max's Sure-Hold Surface Mount PCB PinsMill-Max is expanding its range of SMT pins with the introduction of three series featuring the Sure-Hold grooved base design. Each pin has four channels machined into the SMT base providing excellent solder flow and ensuring a secure soldered connection.

These surface-mount pins are nail-head in style, having two diameters, the base, and post. What makes them unique are the grooves, or channels, machined into the base of the pins. These channels fill with solder paste when the pin is placed on the PCB pad, acting as a tread to maintain location. During the reflow soldering process, the grooves promote efficient capillary action yielding optimal solder flow, which in turn, secures the pin to the pad in position and discourages the pin float often found with flat bottom pins. This results in more consistent pin positioning and perpendicularity which is critical for discrete pins.

There are three post diameters to choose from: 0.040” (1.02 mm), 0.060” (1.52 mm), and 0.080” (2.03 mm) – part numbers 1440-X, 1460-X, and 1480-X respectively. Each has a base diameter 0.060” (1.52 mm) larger than the post diameter, providing stable support during placement and soldering operations. 16 pins are available in total with the 1440-X offered in lengths from 0.125” to 0.675” (3.18 mm to 17.15 mm); the 1460-X from 0.200” to 0.800” (5.08 mm to 20.32 mm), and the 1480-X from 0.250” to 0.680” (6.35 mm to 17.27 mm). Standard plating options are pure tin or gold, each with nickel under-plating.

The terminals are suitable for many uses in which surface-mount connections are the only option, such as I/O and power connections where their relatively large size and durability are advantageous. They are also ideal for board-to-board interconnects, whether the requirement is low-profile or a tall stack to clear other components, and there are a variety of Mill-Max receptacles they can readily connect to.

Sure-Hold Surface-Mount PCB Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SURFACE MOUNT PIN, .081" LONG GR6046-0-00-21-00-00-03-0SURFACE MOUNT PIN, .081" LONG GR2307 - Immediate$0.44Ver detalhes
SURFACE MOUNT PIN, .800" LONG SL1460-9-00-80-00-00-03-0SURFACE MOUNT PIN, .800" LONG SL2035 - Immediate$0.52Ver detalhes
SURFACE MOUNT PIN, .532" LONG SL1440-7-00-80-00-00-03-0SURFACE MOUNT PIN, .532" LONG SL17368 - Immediate$0.35Ver detalhes
SURFACE MOUNT PIN, .625" LONG SL1460-7-00-80-00-00-03-0SURFACE MOUNT PIN, .625" LONG SL1041 - Immediate$0.42Ver detalhes
SURFACE MOUNT PIN, .200" LONG SL1460-1-00-80-00-00-03-0SURFACE MOUNT PIN, .200" LONG SL303 - Immediate$0.18Ver detalhes
SURFACE MOUNT PIN, .375" LONG SL1480-3-00-80-00-00-03-0SURFACE MOUNT PIN, .375" LONG SL1479 - Immediate$0.38Ver detalhes
SURFACE MOUNT PIN, .495" LONG SL1440-6-00-80-00-00-03-0SURFACE MOUNT PIN, .495" LONG SL2912 - Immediate$0.30Ver detalhes
SURFACE MOUNT PIN, .680" LONG SL1460-8-00-80-00-00-03-0SURFACE MOUNT PIN, .680" LONG SL665 - Immediate$0.44Ver detalhes
SURFACE MOUNT PIN, .250" LONG SL1480-1-00-80-00-00-03-0SURFACE MOUNT PIN, .250" LONG SL1222 - Immediate$0.29Ver detalhes
SURFACE MOUNT PIN, .250" LONG SL1460-2-00-80-00-00-03-0SURFACE MOUNT PIN, .250" LONG SL3505 - Immediate$0.22Ver detalhes
SURFACE MOUNT PIN, .680" LONG SL1480-8-00-80-00-00-03-0SURFACE MOUNT PIN, .680" LONG SL1470 - Immediate$0.66Ver detalhes
SURFACE MOUNT PIN, .625" LONG SL1480-7-00-80-00-00-03-0SURFACE MOUNT PIN, .625" LONG SL943 - Immediate$0.63Ver detalhes
SURFACE MOUNT PIN, .595" LONG SL1460-6-00-80-00-00-03-0SURFACE MOUNT PIN, .595" LONG SL784 - Immediate$0.40Ver detalhes
SURFACE MOUNT PIN, .675" LONG SL1440-9-00-80-00-00-03-0SURFACE MOUNT PIN, .675" LONG SL1144 - Immediate$0.40Ver detalhes
SURFACE MOUNT PIN, .375" LONG SL1440-4-00-80-00-00-03-0SURFACE MOUNT PIN, .375" LONG SL4979 - Immediate$0.24Ver detalhes
SURFACE MOUNT PIN, .200" LONG SL1440-1-00-80-00-00-03-0SURFACE MOUNT PIN, .200" LONG SL17535 - Immediate$0.17Ver detalhes
SURFACE MOUNT PIN, .125" LONG SL1440-0-00-80-00-00-03-0SURFACE MOUNT PIN, .125" LONG SL0 - Immediate$0.15Ver detalhes
Published: 2021-12-14