MAX-LOC Strain-Relief Cord Grips

Woodhead® heavy-duty cord grips provide strain-relief for cords used on portable equipment for commercial, institutional and industrial applications

MAX-LOC Strain-Relief Cord GripsMolex offers a solution for both standard and wet-location environments to ensure maximum life. Non-metallic MAX-LOC® grips are available with an O-ring and stainless steel or non-metallic mesh and are suitable for wet locations.

Features
  • Full-diameter cord range allows grips for any cord size for customer convenience
  • Threaded-style bodies available in a full range of sizes provide customer product flexibility
  • Available in stainless-steel and non-metallic versions, ensuring environmental compatibility
Applications
  • Electricians
  • HVAC contractors
  • Irrigation equipment
  • Panel Builders

Strain-Relief Cord Grips

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CABLE GRIP 19.05-22.23MM 1" NPT1300980155CABLE GRIP 19.05-22.23MM 1" NPT9 - Immediate$16.03Ver detalhes
CABLE GRIP 6.35-7.93MM 1/2" NPT1300980052CABLE GRIP 6.35-7.93MM 1/2" NPT10 - Immediate$13.31Ver detalhes
CABLE GRIP 12.7-14.28MM 1/2" NPT1300980082CABLE GRIP 12.7-14.28MM 1/2" NPT9 - Immediate$12.84Ver detalhes
CABLE GRP RA 6.35-7.93MM 1/2"NPT1300980058CABLE GRP RA 6.35-7.93MM 1/2"NPT3 - Immediate$19.02Ver detalhes
CABLE GRIP 5.54-10.67MM 1/2" NPT1300980185CABLE GRIP 5.54-10.67MM 1/2" NPT2 - Immediate$12.26Ver detalhes
CABLE GRIP 4.75MM 1/2" NPT1300980205CABLE GRIP 4.75MM 1/2" NPT3 - Immediate$18.65Ver detalhes
LOCKNUT - 1/2" MAX-LOC1300990143LOCKNUT - 1/2" MAX-LOC573 - Immediate$1.67Ver detalhes
GASKET SEAL - 1/2" MAX-LOC1300990149GASKET SEAL - 1/2" MAX-LOC98 - Immediate$0.73Ver detalhes
Published: 2012-09-06