5G25 Series 5G mmWave RF 0.35 mm Pitch Flex-to-Board Connectors
Molex’s connectors enable high speed while offering space savings and mechanical robustness
Molex’s 5G25 RF connectors support high-frequency signals (25 GHz) while Molex’s proprietary contact shielding and isolation of RF terminals preserve the high level of signal integrity (SI) performance needed for mission-critical 5G applications. A uniquely-designed shield offers full EMI shielding and high-frequency capability for superior EMI reduction and SI performance while supporting mating positioning and protecting against potential RF contact buckling and shock caused by accidental drop. The unique contact design of the RF terminal enables high speed while offering space savings and mechanical robustness.
- Housing: LCP black, UL 94V-0
- Signal terminal: copper alloy
- RF terminal: copper alloy
- Shield: copper alloy
- GND cover: copper alloy
- Plating:
- Signal terminal/RF terminal ground cover
- Contact area: gold
- Tail area: gold
- Under: nickel
- Operating temperature: -40°C to +85°C
- Voltage (max.): 50 V
- Current signal terminal (max.): 1.0 A/pin
- Contact resistance (max.):
- Signal terminal: 30 mΩ
- RF terminal: 20 mΩ
- Dielectric withstanding voltage: 250 VAC
- Insulation resistance (min.): 100 MΩ
- Pitch: 0.35 mm
- Mated height: 0.70 mm
- Mated width: 2.76 mm
- Length: 4.16 mm
- Structure type: vertical type
- Circuit size/signal: 6/RF-2
- Durability (max.): 10 cycles
- Consumer
- Smartphones
- Tablet PCs
- Wearable devices
- Smart home devices
- AR/VR devices
- Medical devices
- Patient monitoring systems
- Therapeutic and surgical equipment
- Industrial
- IoT
- Portable audio and navigation equipment
- 5G and RF devices
- Defense
- Drones
- Unmanned vehicles
- Aircraft avionics
5G25 Series 5G mmWave RF 0.35 mm Pitch Flex-to-Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Altura acima da placa | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2188760064 | 0.35 BB 6+2RF REC ASSY 25GHZ EMB | Receptáculo, contatos encobertos externamente | 0,024" (0,61mm) | 1271 - Immediate | $2.50 | Ver detalhes |
![]() | ![]() | 2188770064 | 0.35 BB 6+2RF PLG ASSY 25GHZ EMB | Plugue, contatos externos encobertos | 0,033" (0,84mm) | 6559 - Immediate | $2.53 | Ver detalhes |