Board-In Connectors

Molex's board-in connectors are available in a variety of pitches, configurations, and circuit sizes

Image of Molex's Board-in Connectors Ideal for simple and permanent connections, Molex's board-in connectors provide a wide range of pitch options, mating configurations, and circuit sizes that offer reliability versus hand-soldering.

When choosing a connection type, designers often need to consider trade-offs such as cost, assembly needs, and whether the connection needs to be unmated. In cases where a simple connection will suffice, questions of reliability need to be addressed when comparing hand-soldering to other soldering methods.

Molex's board-in connectors meet the requirements of a cost-effective easy-to-assemble connection that does not need to be unmated on at least one end. Compared to competitive board-in types, Molex offers the widest range of pitch options, mating configurations, and circuit sizes.

Features and Benefits
  • One-piece direct solder-to-board assembly
    • Provides space and cost savings compared to two-piece types; easy to apply
  • Terminal and housing locking features
    • Ensures secure terminal retention force
  • Wide variety of pitch, configuration, and circuit sizes
    • Design flexibility
  • Right angle and vertical housing options
    • Protects terminal and functions as wire alignment and retention device prior to and during soldering process, and strain relief after soldering
  • Accepts standard through-hole soldering methods
    • More reliable solder fillet compared to uneven and labor-intensive hand soldering

Terminals

ImagemNúmero de peça do fabricanteDescriçãoEspessura do acabamento do contatoAvailable QuantityPreçoVer detalhes
CONN SPLIT PIN 22-28AWG CRMP TIN0350211001CONN SPLIT PIN 22-28AWG CRMP TIN31,5µin (0,80µm)14169 - Immediate$0.08Ver detalhes
CONN SPLIT PIN 22-30AWG CRMP TIN0350211160CONN SPLIT PIN 22-30AWG CRMP TIN40,0µin (1,02µm)52585 - Immediate$0.08Ver detalhes
CONN SPLIT PIN 24-30AWG CRMP TIN0350211201CONN SPLIT PIN 24-30AWG CRMP TIN31,5µin (0,80µm)209356 - Immediate$0.14Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasEspaço entre fileirasTipo de fixaçãoAvailable QuantityPreçoVer detalhes
CONN BOARD-IN HSG 3POS 2.50MM0350220003CONN BOARD-IN HSG 3POS 2.50MM1--35489 - Immediate$0.08Ver detalhes
CONN BOARD-IN HSG 5POS 2.50MM0350220005CONN BOARD-IN HSG 5POS 2.50MM1--65048 - Immediate$0.08Ver detalhes
CONN BOARD-IN HSG 7POS 2.50MM0350220007CONN BOARD-IN HSG 7POS 2.50MM1--240 - Immediate$0.09Ver detalhes

Direct Wire-to-Board

ImagemNúmero de peça do fabricanteDescriçãoPasso no lado da placaAvailable QuantityPreçoVer detalhes
CONN HSG CRIMP 5POS0510150500CONN HSG CRIMP 5POS0,079" (2,00mm)140893 - Immediate$0.14Ver detalhes
CONN HSG CRIMP 7POS0510150700CONN HSG CRIMP 7POS0,079" (2,00mm)275 - Immediate$0.09Ver detalhes
CONN HSG CRIMP 8POS0510150800CONN HSG CRIMP 8POS0,079" (2,00mm)878 - Immediate$0.21Ver detalhes
Published: 2019-01-24