CP Wire-to-Board and Wire-to-Wire Connector Systems
Molex's connector systems offer consumer and industrial product developers foolproof interconnect systems
Leveraging full-keying and color-pairing features, Molex's wire-to-wire CP-2.5 Mini, CP-3.3, CP-4.5, and CP-6.5 connector solutions, and wire-to-board CP-6.5 connector solutions enhance user safety while speeding up consumer and industrial interconnect assembly applications. These connectors are available in 2.5 mm, 3.3 mm, 4.5 mm, and 6.5 mm pitch sizes and offer consumer and industrial product developers foolproof interconnect systems that provide quick, easy identification of mated pairs in their wire-to-board and wire-to-wire applications.
CP-6.5 6.5 mm wire-to-board and wire-to-wire receptacles and PCB headers have color-coded housings to differentiate mating possibilities; connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated.
CP-4.5 4.5 mm wire-to-wire connectors offer various colors and foolproof keying options to increase working efficiency and safety, and the unique genderless terminals reduce inventory and operational costs. These connectors are also compliant with glow-wire and low-halogen requirements for consumer, industrial, and power applications.
CP-3.3 3.3 mm wire-to-wire power connectors and terminal retainers have combined safety features to ensure the prevention of electrical shortage from moisture condensation in high-current applications.
The CP-2.5 Mini 2.5 mm wire-to-wire connector system provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements.
- CP-6.5: up to 12.5 A*
- CP-4.5: up to 10 A
- CP-3.3: up to 7 A*
- CP-2.5: up to 3 A
- CP-6.5: 2 to 6
- CP-4.5: 2 to 46
- CP-3.3: 2 to 6 or 4 to 12*
- CP-2.5: 2 to 8
*based on application/row
- Industrial
- Copiers
- Security systems
- Vending machines
- Industrial automation
- HVAC controls
- Industrial controllers
- Consumer
- Air conditioners
- Washing machines
- Water heaters/boilers
- MedTech
- Autoclaves
CP Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1510492200 | CONN RCPT HSG 2POS ORG | 148405 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 1510492203 | CONN RCPT HSG 2POS YLW | 120852 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 1510492204 | CONN RCPT HSG 2POS 6.5MM | 17226 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | 1510492401 | CONN RCPT HSG 4POS 6.50MM | 3916 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 1510492609 | CONN RCPT HSG 6POS 6.50MM | 2131 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | 1510492611 | CONN RCPT HSG 6POS 6.50MM | 10201 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | 1510492601 | CONN RCPT HSG 6POS 6.50MM | 9748 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | 5005920200 | CONN RCPT HSG 2POS 2.50MM | 38479 - Immediate | $0.08 | Ver detalhes |
CP Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1510482200 | CONN HEADER VERT 2POS | 22461 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | 1510481206 | CONN HEADER VERT 2POS | 6727 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 1510481200 | CONN HEADER VERT 2POS | 6199 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 1510481202 | CONN HEADER VERT 2POS | 5341 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | 1510481205 | CONN HEADER VERT 2POS | 5986 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 1510481209 | CONN HEADER VERT 2POS | 3552 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 1510482202 | CONN HEADER VERT 2POS | 5068 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | 1510482205 | CONN HEADER VERT 2POS | 0 - Immediate | $0.44 | Ver detalhes |
CP Terminals/Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0505978010 | CP65 WTW FEMALE TERMINAL AWG16-2 | 32163 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | 2050328000 | CP65 WTW MALE TERMINAL AWG2224 | 53420 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 2050338000 | CP65 WTW MALE TERMINAL AWG1620 | 35611 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 0505988010 | CP65 WTW FEMALE TERMINAL AWG22-2 | 78252 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 2070008000 | CP 4.5 CRIMP TERMINAL (S) PRETIN | 23470 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 2069998000 | CP 4.5 CRIMP TERMINAL (L) PRETIN | 9805 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 0505988000 | CONN SOCKET 20-26AWG CRIMP TIN | 19281 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 0505988100 | CONN SOCKET 20-26AWG CRIMP TIN | 0 - Immediate | See Page for Pricing | Ver detalhes |
CP Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5008170205 | 2.5 WTW RETAINER 2CKT | 30488 - Immediate | $0.08 | Ver detalhes |
![]() | ![]() | 5008170305 | 2.5 WTW RETAINER 3CKT | 22640 - Immediate | $0.07 | Ver detalhes |
![]() | ![]() | 5008170405 | 2.5 WTW RETAINER 4CKT | 19650 - Immediate | $0.07 | Ver detalhes |
![]() | ![]() | 5008170505 | 2.5 WTW RETAINER 5CKT | 1554 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | 5008170605 | 2.5 WTW RETAINER 6CKT | 24055 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | 5008170705 | 2.5 WTW RETAINER 7CKT | 0 - Immediate | $0.05 | Ver detalhes |
![]() | ![]() | 5008170805 | 2.5 WTW RETAINER 8CKT | 35999 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 5046950207 | CP 3.3 W/W CONN. RETAINER BROWN | 62532 - Immediate | $0.08 | Ver detalhes |
CP Tooling
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2002184000 | CP-3.3 | 4 - Immediate | $409.23 | Ver detalhes |
![]() | ![]() | 2133091600 | HAND TOOL FOR CP 4.5 18AWG | 0 - Immediate | $380.27 | Ver detalhes |
![]() | ![]() | 2133093200 | HAND TOOL FOR CP 4.5 24AWG | 4 - Immediate | $350.27 | Ver detalhes |
![]() | ![]() | 2133091800 | HAND TOOL FOR CP 4.5 22AWG | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 2133093300 | HAND TOOL FOR CP 4.5 26AWG | 0 - Immediate | $380.27 | Ver detalhes |
![]() | ![]() | 2133091500 | HAND TOOL FOR CP 4.5 16AWG | 0 - Immediate | $380.27 | Ver detalhes |
![]() | ![]() | 2133091700 | HAND TOOL FOR CP 4.5 20AWG | 4 - Immediate | $380.27 | Ver detalhes |
![]() | ![]() | 2002189500 | HAND TOOL CP 6.5 | 3 - Immediate | $452.48 | Ver detalhes |