EXTreme Guardian HD Power Connectors
Molex's connectors support AC or DC high-voltage applications with low voltage drop and irreversible dissipative power losses
Molex's EXTreme Guardian HD power connectors offer configurable hybrid power and signal solutions. They also provide high-current density in a low-profile package for design flexibility. PCB pegs enable accurate through-hole positioning and secure retention. These connectors feature a redundant contact design that handles up to 125 V. They support AC or DC high-voltage applications with extremely low voltage drop and irreversible dissipative power losses. A high temperature of +125°C power contact rating provides a greater margin for customers’ temperature designs, and a current density up to 80 A per blade provides one of the greatest current density solutions. Small centerline spacing of 5.15 mm reduces PCB footprint compared to legacy power products. Through-hole solder and press-fit tails offer flexible manufacturing options for these gold contact plated connectors.
- Housing: LCP
- Contact: copper alloy
- Contact area: gold
- Solder tail area: tin
- Underplating: nickel
- PCB thickness (min.): 1.58 mm
- Operating temperature range (power ckts): -40°C to +125°C
- Voltage (max.): 125 V
- Current (max.): 80 A
- Contact resistance (max.): 0.4 mΩ
- Dielectric withstanding voltage: 1500 VDC
- Insulation resistance (min.): 5000 MΩ
- Contact retention to housing (min.): 390 g
- Insertion force to PCB (max.): 18.5 lbs./pin
- Mating force: 1,584 g/circuit max. (R/A to vert.)
- Unmating force (min.): 240 g/circuit
- Durability (min.): 200 cycles
- Telecommunication/networking
- Routers
- Switches
- 1U rack boxes
- Backplanes
- Power supplies
- Servers
- Data/computing
- High-end servers
- Workstations
- Industrial
- Industrial controls
- UL file no.: E29179
- Designed in millimeters
- RoHS: yes
- Halogen-free: yes
- Glow wire capable: no
EXTreme Guardian HD Power Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Tipo de montagem | Bitola do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2141150011 | CONN RCPT 17POS 2.00MM R/A SLDR | 17 | Furo passante, ângulo direito | - | 0 - Immediate | $8.97 | Ver detalhes |
![]() | ![]() | 2141140002 | CONN RCPT 17POS 2.00MM PCB SLDR | 17 | Furo passante | - | 0 - Immediate | $6.61 | Ver detalhes |
![]() | ![]() | 1510530002 | CONN PLUG 2POS 11.00MM PCB SLDR | 2 | Furo passante | - | 973 - Immediate | $12.66 | Ver detalhes |
![]() | ![]() | 1510530004 | CONN PLUG 4POS 11.00MM PCB SLDR | 4 | Furo passante | - | 13 - Immediate | $24.09 | Ver detalhes |
![]() | ![]() | 0468171000 | CONN PLUG 3POS 11.00MM R/A SLDR | 3 | Furo passante, ângulo direito | - | 18 - Immediate | $13.15 | Ver detalhes |
![]() | ![]() | 2141150010 | CONN RCPT 38POS R/A SLDR | 38 | Furo passante, ângulo direito | - | 54 - Immediate | $16.56 | Ver detalhes |
![]() | ![]() | 2141130011 | CONN PLUG 17POS 2.00MM R/A SLDR | 17 | Furo passante, ângulo direito | - | 7 - Immediate | $9.20 | Ver detalhes |
![]() | ![]() | 2141140001 | CONN RCPT 38POS PCB SLDR | 38 | Furo passante | - | 0 - Immediate | $13.00 | Ver detalhes |
![]() | ![]() | 2141130010 | CONN PLUG 38POS R/A SLDR | 38 | Furo passante, ângulo direito | - | 295 - Immediate | $20.72 | Ver detalhes |
![]() | ![]() | 1510350002 | CONN PLUG 2POS 11.00MM R/A SLDR | 2 | Furo passante, ângulo direito | - | 737 - Immediate | $19.69 | Ver detalhes |
![]() | ![]() | 0468171002 | CONN PLUG 2POS 11.00MM R/A SLDR | 2 | Furo passante, ângulo direito | - | 283 - Immediate | $9.19 | Ver detalhes |
![]() | ![]() | 2141150013 | CONN RCPT 38POS R/A SLDR | 38 | Furo passante, ângulo direito | - | 0 - Immediate | $10.40 | Ver detalhes |
![]() | ![]() | 2141140006 | CONN RCPT 38POS PCB SLDR | 38 | Furo passante | - | 0 - Immediate | $9.79 | Ver detalhes |
![]() | 1510530001 | CONN PLUG 2POS 11MM PCB PRESS | 2 | Furo passante | - | 0 - Immediate | $7.81 | Ver detalhes | |
![]() | ![]() | 2141150015 | CONN RCPT 38POS R/A SLDR | 38 | Furo passante, ângulo direito | - | 0 - Immediate | $10.40 | Ver detalhes |
![]() | ![]() | 2141130013 | CONN PLUG 38POS R/A SLDR | 38 | Furo passante, ângulo direito | - | 0 - Immediate | $14.29 | Ver detalhes |
![]() | ![]() | 1510530006 | CONN PLUG 6POS 11MM PCB PRESS | 6 | Furo passante | - | 0 - Immediate | $27.28 | Ver detalhes |
![]() | ![]() | 2141140004 | CONN RCPT 38POS PCB SLDR | 38 | Furo passante | - | 0 - Immediate | $11.43 | Ver detalhes |
![]() | ![]() | 2141130015 | CONN PLUG 38POS R/A SLDR | 38 | Furo passante, ângulo direito | - | 0 - Immediate | $14.29 | Ver detalhes |
![]() | ![]() | 1510350006 | CONN PLUG 6POS 11.00MM R/A SLDR | 6 | Furo passante, ângulo direito | - | 0 - Immediate | $41.67 | Ver detalhes |