EXTreme PowerMass High-Current Connectors

Molex’s high-current board-to-board modular connectors offer multiple power ratings for maximum flexibility

Image of Molex's EXTreme PowerMass™ High-Current Connector Molex’s EXTreme PowerMass connectors are designed to support power supplies and systems that require a very high current transfer in challenging and thermal-constrained spaces. These connectors complement Molex's robust power connector offering.

Intensifying Molex’s approach to provide high current density and a customer-configurable design, these connectors offer a nearly unlimited range of power and signal module design options, providing customer-specific interconnect solutions for AC and DC power requirements. EXTreme PowerMass is a high-current board-to-board modular connector system, providing 350 A per inch.

Features

  • Multiple power ratings (150 A, 80 A, and 40 A) provide maximum flexibility for customer design requirements
  • Die-cast or plastic guides offer rugged blind-mating capabilities
  • Sequential power-blade and signal-pin lengths facilitate post-mate and pre-mate options
  • One of the highest capacity board-to-board power connectors on the market with 350 A per inch current density
  • Press-fit and solder-board termination for easy and reliable PCB mounting options
  • Modules assembled to metal stiffener assures true position and flexible module placement
  • Less than 1 mΩ resistance (plane-to-plane) at end-of-life provides minimum heat generation with maximum current transfer
Applications
  • Networking
    • Networking equipment
    • Routers/switches
    • Servers
  • Telecommunications
    • Switches

EXTreme PowerMass High-Current Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesLayout do contato, típicoRecursosAvailable QuantityPreçoVer detalhes
CONN RCPT POWER 1POS PCB0755425000CONN RCPT POWER 1POS PCB11 alimentação-928 - Immediate$7.86Ver detalhes
CONN RCPT POWER 2POS PCB0755455000CONN RCPT POWER 2POS PCB22 alimentações-1885 - Immediate$6.26Ver detalhes
CONN PLUG POWER 2POS PCB0755565000CONN PLUG POWER 2POS PCB22 alimentaçõesGuia de placa149 - Immediate$10.79Ver detalhes
CONN RCPT POWER 4POS PCB0460791000CONN RCPT POWER 4POS PCB44 alimentação-0 - Immediate$7.91Ver detalhes
CONN HEADER POWER 2POS PCB0755611500CONN HEADER POWER 2POS PCB22 alimentaçõesGuia de placa0 - Immediate$6.82Ver detalhes
CONN HEADER POWER 4POS PCB0460811000CONN HEADER POWER 4POS PCB44 alimentação-171 - Immediate$15.26Ver detalhes
CONN HEADER POWER 2POS PCB0755615000CONN HEADER POWER 2POS PCB22 alimentações-0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-06-09