EXTreme Ten60Power Hybrid Power and Signal Connectors

Molex's EXTreme Ten60Power for use in board-to-board, wire-to-board, and panel-to-board applications

Image of Molex's EXTreme Ten60Power connectors Molex's EXTreme Ten60Power hybrid power and signal connectors are designed for board-to-board, wire-to-board, and panel-to-board applications and provide fast response times and easy-to-configure modules. They are available in two through six power ircuits: 0-, 12-, 18-, and 24-signal circuits.

They provide 50 A of current per blade, 260 A per linear inch. They also provide both 8 AWG to 16 AWG power receptacle terminals, and 22 AWG to 28 AWG signal receptacle terminals. Also, they provide last-mate-first-break (LMFB) or first-mate-last-break (FMLB) capability.

Features
  • Low-profile design with only 10 mm height enhances system airflow
  • Standard power blades are rated up to 60 A per blade at a 30°C T-rise
    • Provides 260 A per linear inch, ensuring maximum current-to-length ratio
  • Available in a variety of module types to accommodate virtually any design application:
    • 1 through 9 circuit split-blade power modules
    • 1 through 10 circuit standard power blade modules
    • 6 through 60 circuit signal modules
    • Either end-mount or top-mount guidance
  • Modular assembly means that additional circuit configurations can be achieved
  • Right-angle and vertical orientations available, which accommodate either coplanar or perpendicular applications
  • Rated for resistance to arcing in hot-pluggable applications for use in a wide range of applications
  • Robust, high-current contact blades in DC (5.5 mm) and AC (7.5 mm) power pitches provides design flexibility
  • Multiple mating levels available on power and signal contacts
    • LMFB or FMLB capability
Split-Blade Power Modules (1 through 9)
  • Isolated split mated contacts with dielectric LCP plastic (each split-blade terminal carries a 30 A current rating at 30°C T-rise)
    • Shortens the distance between energized power contacts resulting in faster response times, lower overall impedance, and capacitance benefits
    • Increases power contact granularity if the customer does not need the standard, full 60 A current rating for all power contacts
  • Modular design; custom hybrid assemblies based on standard power and signal components
    • Integrates into hybrid EXTreme Ten60 Power assemblies along with standard power modules and signal modules to meet customers' specific requirements

3-Row Signal Module (original version)

  • 2.54 mm by 2.54 mm pitch signal spacing provides design flexibility
5-Row Signal Module (high-density version)
  • 2 mm by 1.65 mm pitch signal spacing
    • Saves over 10 mm of space when using a 25-signal module versus the original EXTreme Ten60Power High-Current connector with 24-signal modules. For use in more critical, space-constrained applications
  • Through-hole versions available in right-angle plug and receptacles; press-fit versions available in right-angle plug and receptacles and vertical receptacles, which provide design flexibility
Applications
  • Datacommunication equipment
    • High-end servers
    • Rack servers
  • Consumer electronics
    • Appliances
    • Entertainment systems
    • HVAC
  • Telecommunication equipment
    • Hubs
    • Cellular base stations
    • Switches
    • Routers

Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG TEN60 28POS PCB0464373001CONN PLUG TEN60 28POS PCB0 - Immediate$10.89Ver detalhes
CONN PLUG TEN60 2POS PCB1724520002CONN PLUG TEN60 2POS PCB601 - Immediate$7.62Ver detalhes
CONN PLUG TEN60 16POS PCB1724580412CONN PLUG TEN60 16POS PCB222 - Immediate$21.70Ver detalhes
CONN PLUG TEN60 16POS PCB1724530412CONN PLUG TEN60 16POS PCB7 - Immediate$10.21Ver detalhes
CONN PLUG TEN60 28POS PCB0464373003CONN PLUG TEN60 28POS PCB506 - Immediate$11.78Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONTACT BLADE SCKT PWR 14-16AWG0442624636CONTACT BLADE SCKT PWR 14-16AWG2488 - Immediate$1.35Ver detalhes
CONTACT SOCKET POWER 8AWG GOLD1736934634CONTACT SOCKET POWER 8AWG GOLD23999 - Immediate$0.83Ver detalhes
CONTACT SOCKET PWR 10-12AWG GOLD1736934632CONTACT SOCKET PWR 10-12AWG GOLD105 - Immediate$0.91Ver detalhes
CONTACT SOCKET PWR 14-16AWG GOLD1736934636CONTACT SOCKET PWR 14-16AWG GOLD9789 - Immediate$0.83Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG EXTREME 2POS BLK1725090222CONN RCPT HSG EXTREME 2POS BLK5933 - Immediate$1.19Ver detalhes
CONN RCPT HSG EXTREME 14POS BLK1725123212CONN RCPT HSG EXTREME 14POS BLK397 - Immediate$3.79Ver detalhes
CONN RCPT HSG EXTREME 16POS BLK1725103412CONN RCPT HSG EXTREME 16POS BLK105 - Immediate$2.45Ver detalhes
CONN RCPT HSG EXTREME 19POS BLK0467109000CONN RCPT HSG EXTREME 19POS BLK0 - Immediate$2.24Ver detalhes
CONN RCPT HSG EXTREME 6POS BLK1725090226CONN RCPT HSG EXTREME 6POS BLK0 - Immediate$2.30Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TEN60 TPA, WTB, PWR/SIG MIX, 4P-0467083412TEN60 TPA, WTB, PWR/SIG MIX, 4P-2836 - Immediate$0.95Ver detalhes
TEN60 TPA0467083600TEN60 TPA0 - Immediate$1.33Ver detalhes
TEN60 TPA0467083400TEN60 TPA0 - Immediate$0.63Ver detalhes
TEN60 TPA0467083500TEN60 TPA0 - Immediate$1.19Ver detalhes
TEN60 TPA0467083300TEN60 TPA0 - Immediate$0.63Ver detalhes
TEN60 TPA0467083200TEN60 TPA0 - Immediate$0.59Ver detalhes
TEN60 TPA, WTB, PWR/SIG MIX, 6P-0467083618TEN60 TPA, WTB, PWR/SIG MIX, 6P-0 - Immediate$1.38Ver detalhes
TEN60 TPA, WTB, PWR/SIG MIX, 6P-0467083612TEN60 TPA, WTB, PWR/SIG MIX, 6P-0 - Immediate$0.79Ver detalhes
TEN60 TPA, WTB, PWR/SIG MIX, 2P-0467083224TEN60 TPA, WTB, PWR/SIG MIX, 2P-0 - Immediate$0.69Ver detalhes
TEN60 TPA, WTB, PWR/SIG MIX, 4P-0467083418TEN60 TPA, WTB, PWR/SIG MIX, 4P-0 - Immediate$1.09Ver detalhes
TEN60 TPA, WTB, PWR/SIG MIX, 4P-0467083424TEN60 TPA, WTB, PWR/SIG MIX, 4P-0 - Immediate$1.11Ver detalhes
TEN60 TPA, WTB, PWR/SIG MIX, 6P-0467083624TEN60 TPA, WTB, PWR/SIG MIX, 6P-0 - Immediate$1.40Ver detalhes
TEN60TPA, WTB, PWR/SIG 2P-18S0467083218TEN60TPA, WTB, PWR/SIG 2P-18S0 - Immediate$0.64Ver detalhes
TPA FOR 46707 TEN50 WTB HARNESS0467080001TPA FOR 46707 TEN50 WTB HARNESS0 - Immediate$0.28Ver detalhes
TPA, WTB, PWR/SIG MIX 2P-12S0467083212TPA, WTB, PWR/SIG MIX 2P-12S0 - Immediate$0.62Ver detalhes
Published: 2017-05-30