Impel Backplane Cable Assembly
Molex's impel cable assemblies deliver next-generation data rates with industry-leading signal integrity
Molex's impel cable assemblies deliver next-generation data rates with industry-leading signal integrity and density in a complete backplane solution. Cable assemblies with Temp-Flex twinax cables (30 AWG) achieve data rates required by telecommunications and data centers industries. This provides the footprint and interface that enables customers to migrate to data rates up to 40 Gbps, without completely redesigning their architecture or replacing hardware already placed in the data center, while meeting the mechanical density requirements being driven by the industry. This cable assembly provides overmolded strain relief, differential pair pins, and large ground blade. The lower mating force eases assembly and operator fatigue. These assemblies enable backward and forward compatibility with various high-end architectures.
Prototyping this cable assembly requires tooling. Therefore, costs generated to prototype a system can be significant. Impel backplane cable assemblies reduce tooling start-up costs by providing a completed assembly.
Blog
Impel Backplane Cable Assembly
| Imagem | Número de peça do fabricante | Descrição | Número de linhas | Comprimento do cabo - Não-exposto | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1001446800 | CABLE BACKPLANE 96WIRE 20" | 96 | 1,67´ (0,51m) 20,00" | - | 0 - Immediate | $596.18 | Ver detalhes |