LoRa External Antennas
Molex's antennas offer long-range coverage and operate on 868 MHz and 915 MHz LoRa frequencies
Molex's LoRa external antennas are flexible whip antennas operating on LoRa frequency bands and offering high performance and 360° coverage. These antennas offer long-range coverage and operate on 868 MHz and 915 MHz LoRa frequencies. A hinge joint allows 90° rotation on the vertical plane and an SMA-J connector allows 180° rotation on the horizontal plane while providing excellent omnidirectional coverage. These high-band antennas offer 2.5 dBi peak gain and 75% efficiency.
Features
- Electrical
- Frequency: 868 ±10 MHz and 915 ±10 MHz
- RF power: 2.0 W
- Return loss: <-15 dB (for 868 ±10 MHz) and <-8 (for 915 ±10 MHz)
- Average total radiation efficiency: >75% (for 868 ±10 MHz) and >70% (for 915 ±10 MHz)
- Peak gain: 2.5 dBi (for 868 ±10 MHz) and 1.7 dBi (for 915 ±10 MHz)
- Impedance: 50 Ω
- Physical
- Size: 196 mm by 6 mm
- Operating temperature range: -40°C to +85°C
- Smart cities
- Smart meters
- Power devices
- Smart logistics
- IoT in agriculture
- IoT and IT infrastructures
LoRa External Antennas
| Imagem | Número de peça do fabricante | Descrição | Faixa de frequência | Tipo de antena | Perda de retorno | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2161960001 | MOLEX LORA EXTERNAL ANTENNA_M | 856MHz a 876MHz | Chicote, inclinado | -11dB | 962 - Immediate | $5.52 | Ver detalhes |
![]() | ![]() | 2161960011 | MOLEX LORA EXTERNAL ANTENNA_F | 905MHz a 925MHz | Chicote, inclinado | -8dB | 1491 - Immediate | $5.52 | Ver detalhes |