Micro-Fit 3.0 Pre-Crimped Jumper Leads

DigiKey expands our offering of Molex’s Micro-Fit 3.0 pre-crimped jumper leads

Image of Molex's Micro-Fit 3.0 Pre-Crimped Jumper LeadsDigiKey expands its extensive Molex value added assembly program with ready-to-install pre-crimped leads. DigiKey’s pre-crimped jumpers offer a simple and cost-effective solution for any pre-production and prototype requirements. This solution helps our customers choose the right connector before investing in application tooling. DigiKey provides socket-to-cable, or socket-to-socket suitable for wire-to-wire and wire-to-board applications. They are available in lengths starting at 2” and in many wire color options and gauges. Decrease time to market with DigiKey’s Molex jumper leads.

Features and Benefits
  • Available in 150 mm and 300 mm lengths
  • Leads crimped on both ends
  • UL-listed cables
  • Available for most popular Molex families
  • Decrease time to market
  • Ideal for all prototype and pre-production requirements
  • Suitable for wire-to-wire applications and when cut in half wire-to-board applications
  • Assures high-quality approved materials
  • Helps customers choose the right connector before investing in application tooling

Socket to Socket

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PRE-CRIMPED LEAD MICRO-FIT 3.00797580010PRE-CRIMPED LEAD MICRO-FIT 3.00 - ImmediateSee Page for PricingVer detalhes
PRE-CRIMPED LEAD MICRO-FIT 3.00797580002PRE-CRIMPED LEAD MICRO-FIT 3.00 - ImmediateSee Page for PricingVer detalhes
2" PRE-CRIMP A2016A ORANGE0430300001-02-A2-D2" PRE-CRIMP A2016A ORANGE0 - Immediate$1.05Ver detalhes
2" PRE-CRIMP A2015A ORANGE0430300001-02-A4-D2" PRE-CRIMP A2015A ORANGE0 - Immediate$1.04Ver detalhes
2" PRE-CRIMP A2016B BLACK0430300001-02-B2-D2" PRE-CRIMP A2016B BLACK0 - Immediate$1.05Ver detalhes

Socket to Cable

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
12" PRE-CRIMP A2016B BLACK0430300001-12-B212" PRE-CRIMP A2016B BLACK1122 - Immediate$0.71Ver detalhes
12" PRE-CRIMP A2040W WHITE0430300003-12-W012" PRE-CRIMP A2040W WHITE420 - Immediate$0.83Ver detalhes
12" PRE-CRIMP A2040R RED0430300003-12-R012" PRE-CRIMP A2040R RED330 - Immediate$0.83Ver detalhes
12" PRE-CRIMP A2040G GREEN0430300003-12-G012" PRE-CRIMP A2040G GREEN270 - Immediate$0.83Ver detalhes
12" PRE-CRIMP A2040B BLACK0430300003-12-B012" PRE-CRIMP A2040B BLACK595 - Immediate$0.83Ver detalhes
Published: 2016-05-16