Micro-One Connector with Integrated ISL
Molex's connector with integrated ISL eliminates terminal back-outs in high-vibration applications
Molex's compact Micro-One wire-to-board connector with integrated ISL ensures proper terminal insertion and prevents accidental back-outs to achieve secure electrical contact and improved mating retention in high-vibration applications. Because of the high-vibration applications of many consumer and industrial end products, engineers need a connector that, despite being small, facilitates secure electrical contact and mating retention. The 2 mm pitch low-profile Micro-One connector features an integrated ISL that ensures terminals are fully seated in the housing, eliminating terminal back-outs and making them ideal for environments that experience vibration.
Consumer and industrial engineers are looking for multiple-circuit connectors in different dimensions with matching mating components to meet varied design needs. In response, Molex offers harness housings with integrated ISLs and crimp terminals in a range of circuits and pitch options.
- Maximum voltage: 250 V
- Maximum current: 4 A (2-circuit, 22 AWG)
- Minimum durability: 30 cycles
- Power tools
- Test equipment
- Robots
- Factory automation
- Drones
- Vending machines
- Consumer
- Refrigerators
- Air conditioners
- Hot water gas heaters
Vertical Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2059710063 | M-ONE 2.0 ST ASSY 6CKT ETP BK CV | 8970 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | 2059710043 | M-ONE 2.0 ST ASSY 4CKT ETP BK CV | 518 - Immediate | $1.06 | Ver detalhes |
![]() | ![]() | 2059710023 | M-ONE 2.0 ST ASSY 2CKT ETP BK CV | 4797 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | 2059710073 | M-ONE 2.0 ST ASSY 7CKT ETP BK CV | 119 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | 2059710033 | M-ONE 2.0 ST ASSY 3CKT ETP BK CV | 5836 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | 2059710053 | M-ONE 2.0 ST ASSY 5CKT ETP BK CV | 3280 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 2059710083 | M-ONE 2.0 ST ASSY 8CKT ETP BK CV | 3897 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | 2059710031 | M-ONE 2.0 ST ASSY 3CKT E | 3623 - Immediate | $0.89 | Ver detalhes |
Right-Angle Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2059720061 | M-ONE 2.0 RA ASSY 6CKT ETP BK | 3885 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | 2059720081 | M-ONE 2.0 RA ASSY 8CKT ETP BK | 8710 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | 2059720041 | M-ONE 2.0 RA ASSY 4CKT ETP BK | 3863 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | 2059720031 | M-ONE 2.0 RA ASSY 3CKT ETP BK | 3386 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | 2059720071 | M-ONE 2.0 RA ASSY 7CKT ETP BK | 1063 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | 2059720021 | M-ONE 2.0 RA ASSY 2CKT ETP BK | 4480 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | 2059720051 | M-ONE 2.0 RA ASSY 5CKT ETP BK | 11280 - Immediate | $1.15 | Ver detalhes |
Terminals/Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0561349001 | 2.0 WTB CONN CRIMP REC AWG#22-#2 | 61271 - Immediate | $0.08 | Ver detalhes |
![]() | ![]() | 0561349002 | 2.0 WTB CONN CRIMP REC AWG#26-#2 | 33227 - Immediate | $0.08 | Ver detalhes |
Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2059792061 | CONN RCPT HSG 6POS 2.00MM | 0 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | 2059792041 | CONN RCPT HSG 4POS 2.00MM | 8709 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2059792081 | CONN RCPT HSG 8POS 2.00MM | 1926 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | 2059792071 | CONN RCPT HSG 7POS 2.00MM | 124 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | 2059792051 | CONN RCPT HSG 5POS 2.00MM | 4410 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | 2059792031 | CONN RCPT HSG 3POS 2.00MM | 5676 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | 2059792021 | CONN RCPT HSG 2POS 2.00MM | 2166 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | 2127242071 | CONN RCPT HSG 7POS 2.00MM | 449 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | 2127242021 | CONN RCPT HSG 2POS 2.00MM | 16004 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | 2127242051 | CONN RCPT HSG 5POS 2.00MM | 288 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 2127242031 | CONN RCPT HSG 3POS 2.00MM | 4233 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | 2127242061 | CONN RCPT HSG 6POS 2.00MM | 7286 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 2127242041 | CONN RCPT HSG 4POS 2.00MM | 11942 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | 2127242081 | CONN RCPT HSG 8POS 2.00MM | 51 - Immediate | $0.54 | Ver detalhes |
TPAs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2127252080 | MICRO-ONE 8 POS TPA RETA | 311 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | 2127252060 | MICRO-ONE 6 POS TPA RETA | 788 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | 2127252070 | MICRO-ONE 7 POS TPA RETA | 950 - Immediate | $0.37 | Ver detalhes |
![]() | ![]() | 2127252050 | MICRO-ONE 5 POS TPA RETA | 788 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | 2127252020 | MICRO-ONE 2 POS TPA RETA | 1371 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | 2127252040 | MICRO-ONE 4 POS TPA RETA | 1917 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 2127252030 | MICRO-ONE 3 POS TPA RETA | 30500 - Immediate | $0.12 | Ver detalhes |
Headers, Male Pins
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2240460027 | MICRO-ONE 2.0 VT ASSY 2CKT BK CV | 1000 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 2240460047 | MICRO-ONE 2.0 VT ASSY 4CKT BK CV | 985 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | 2240460087 | MICRO-ONE 2.0 VT ASSY 8CKT BK CV | 1000 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | 2240460025 | MICRO-ONE 2.0 VT ASSY 2CKT BK G0 | 0 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | 2240460035 | MICRO-ONE 2.0 VT ASSY 3CKT BK G0 | 0 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | 2240460037 | MICRO-ONE 2.0 VT ASSY 3CKT BK CV | 0 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | 2240460045 | MICRO-ONE 2.0 VT ASSY 4CKT BK G0 | 0 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 2240460055 | MICRO-ONE 2.0 VT ASSY 5CKT BK G0 | 0 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 2240460057 | MICRO-ONE 2.0 VT ASSY 5CKT BK CV | 0 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | 2240460065 | MICRO-ONE 2.0 VT ASSY 6CKT BK G0 | 0 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | 2240460067 | MICRO-ONE 2.0 VT ASSY 6CKT BK CV | 0 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | 2240460075 | MICRO-ONE 2.0 VT ASSY 7CKT BK G0 | 0 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 2240460077 | MICRO-ONE 2.0 VT ASSY 7CKT BK CV | 0 - Immediate | $0.76 | Ver detalhes |
Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2240415002 | MICRO-ONE CRMPTERM 26-28 CHAIN G | 18000 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 2240415001 | MICRO-ONE CRMPTERM 22-24 CHAIN G | 17984 - Immediate | $0.12 | Ver detalhes |