Mizu-P25 Off-The-Shelf (OTS) Cable Assemblies

Molex's IP67-rated cable assemblies feature positive locking and a raised-body male terminal design

Image of Molex's Mizu-P25 Off-The-Shelf (OTS) Cable Assemblies Molex's off-the-shelf Mizu-P25 (mini type) cable assemblies feature a 2.5 mm pitch, up to 4 A current, and a variety of cable lengths. Positive locking eliminates any possibility of incomplete mating, and the raised-body male terminal design provides polarization to prevent mismating. IP67 rating prevents ingress of dust and water to ensure a reliable connection, and the spring-beam terminal design provides high pressure and small deflection of high-vibration applications.

Electrical Features
  • Voltage (max.): up to 60 V
  • Current (max.): up to 4 A
  • Contact resistance: 10 mΩ
  • Dielectric withstanding voltage: 500 VAC for one minute between adjacent terminals
  • Insulation resistance (min.): 250 MΩ
Mechanical Features
  • Contact insertion force (max): 58.8 N
  • Contact retention to housing (min): 29.4 N
  • Mating force: 49 N to 58.8 N (depending on the number of circuits)
  • Unmating force: 14.7 N to 49 N (depending on the number of circuits)
Markets and Applications
  • Automotive
    • Door electronics
    • Lamp mirrors
    • Mirror harnesses
    • Parking sensors
    • Powered rearview mirrors
    • Switches
    • Wipers
    • Steering controls
  • Consumer
    • Washing machines
    • Vending machines
    • Water heaters
    • Air conditioners
  • Industrial/industrial automation
    • LED lighting

215310 Series - Socket to Socket

ImagemNúmero de peça do fabricanteDescriçãoCorAvailable QuantityPreçoVer detalhes
MIZU-P25 R-R 3CKT 600MM SN2153101033MIZU-P25 R-R 3CKT 600MM SNPreto, Individual872 - Immediate$4.40Ver detalhes
MIZU-P25 R-R 3CKT 300MM SN2153101032MIZU-P25 R-R 3CKT 300MM SNPreto, Individual20 - Immediate$3.36Ver detalhes
MIZU-P25 R-R 4CKT 300MM SN2153101042MIZU-P25 R-R 4CKT 300MM SNPreto, Individual0 - Immediate$5.52Ver detalhes
MIZU-P25 R-R 4CKT 600MM SN2153101043MIZU-P25 R-R 4CKT 600MM SNPreto, Individual691 - Immediate$4.92Ver detalhes
MIZU-P25 R-R 3CKT 150MM SN2153101031MIZU-P25 R-R 3CKT 150MM SNPreto, Individual13 - Immediate$3.28Ver detalhes
MIZU-P25 R-R 4CKT 150MM SN2153101041MIZU-P25 R-R 4CKT 150MM SNPreto, Individual0 - Immediate$6.29Ver detalhes
MIZUP25 R-R 2CKT 150MM SN2153101021MIZUP25 R-R 2CKT 150MM SNPreto, Individual633 - Immediate$3.92Ver detalhes
MIZUP25 R-R 2CKT 300MM SN2153101022MIZUP25 R-R 2CKT 300MM SNPreto, Individual1197 - Immediate$4.41Ver detalhes
MIZUP25 R-R 2CKT 600MM SN2153101023MIZUP25 R-R 2CKT 600MM SNPreto, Individual330 - Immediate$4.60Ver detalhes

215311 Series - Socket to Pigtails

ImagemNúmero de peça do fabricanteDescriçãoCorAvailable QuantityPreçoVer detalhes
MIZU-P25 R-S 3CKT 150MM SN2153111031MIZU-P25 R-S 3CKT 150MM SNPreto, Individual48 - Immediate$2.33Ver detalhes
MIZU-P25 R-S 4CKT 300MM SN2153111042MIZU-P25 R-S 4CKT 300MM SNPreto, Individual101 - Immediate$4.24Ver detalhes
MIZU-P25 R-S 4CKT 600MM SN2153111043MIZU-P25 R-S 4CKT 600MM SNPreto, Individual895 - Immediate$4.48Ver detalhes
MIZU-P25 R-S 4CKT 150MM SN2153111041MIZU-P25 R-S 4CKT 150MM SNPreto, Individual0 - Immediate$3.91Ver detalhes
MIZU-P25 R-S 3CKT 600MM SN2153111033MIZU-P25 R-S 3CKT 600MM SNPreto, Individual1376 - Immediate$2.83Ver detalhes
MIZU-P25 R-S 2CKT 600MM SN2153111023MIZU-P25 R-S 2CKT 600MM SNPreto, Individual5483 - Immediate$2.88Ver detalhes
MIZU-P25 R-S 2CKT 150MM SN2153111021MIZU-P25 R-S 2CKT 150MM SNPreto, Individual30 - Immediate$3.17Ver detalhes
MIZU-P25 R-S 3CKT 300MM SN2153111032MIZU-P25 R-S 3CKT 300MM SNPreto, Individual1450 - Immediate$3.12Ver detalhes
MIZU-P25 R-S 2CKT 300MM SN2153111022MIZU-P25 R-S 2CKT 300MM SNPreto, Individual0 - Immediate$3.08Ver detalhes

215312 Series - Plug to Plug

ImagemNúmero de peça do fabricanteDescriçãoCorAvailable QuantityPreçoVer detalhes
MIZU-P25 P-P 2CKT 150MM SN2153121021MIZU-P25 P-P 2CKT 150MM SNPreto, Individual0 - Immediate$5.29Ver detalhes
MIZU-P25 P-P 3CKT 600MM SN2153121033MIZU-P25 P-P 3CKT 600MM SNPreto, Individual683 - Immediate$5.79Ver detalhes
MIZU-P25 P-P 3CKT 150MM SN2153121031MIZU-P25 P-P 3CKT 150MM SNPreto, Individual10 - Immediate$4.86Ver detalhes
MIZU-P25 P-P 3CKT 300MM SN2153121032MIZU-P25 P-P 3CKT 300MM SNPreto, Individual0 - Immediate$7.38Ver detalhes
MIZU-P25 P-P 4CKT 600MM SN2153121043MIZU-P25 P-P 4CKT 600MM SNPreto, Individual573 - Immediate$6.03Ver detalhes
MIZU-P25 P-P 2CKT 300MM SN2153121022MIZU-P25 P-P 2CKT 300MM SNPreto, Individual0 - Immediate$3.31Ver detalhes
MIZU-P25 P-P 4CKT 300MM SN2153121042MIZU-P25 P-P 4CKT 300MM SNPreto, Individual0 - Immediate$6.86Ver detalhes
MIZU-P25 P-P 2CKT 600MM SN2153121023MIZU-P25 P-P 2CKT 600MM SNPreto, Individual856 - Immediate$4.59Ver detalhes
MIZU-P25 P-P 4CKT 150MM SN2153121041MIZU-P25 P-P 4CKT 150MM SNPreto, Individual0 - Immediate$7.78Ver detalhes

215313 Series - Plug to Pigtails

ImagemNúmero de peça do fabricanteDescriçãoCorAvailable QuantityPreçoVer detalhes
MIZU-P25 P-S 3CKT 600MM SN2153131033MIZU-P25 P-S 3CKT 600MM SNPreto, Individual1122 - Immediate$3.34Ver detalhes
MIZU-P25 P-S 4CKT 150MM SN2153131041MIZU-P25 P-S 4CKT 150MM SNPreto, Individual0 - Immediate$4.66Ver detalhes
MIZU-P25 P-S 4CKT 600MM SN2153131043MIZU-P25 P-S 4CKT 600MM SNPreto, Individual84 - Immediate$4.75Ver detalhes
MIZU-P25 P-S 3CKT 300MM SN2153131032MIZU-P25 P-S 3CKT 300MM SNPreto, Individual0 - Immediate$4.40Ver detalhes
MIZU-P25 P-S 2CKT 600MM SN2153131023MIZU-P25 P-S 2CKT 600MM SNPreto, Individual4533 - Immediate$3.47Ver detalhes
MIZU-P25 P-S 3CKT 150MM SN2153131031MIZU-P25 P-S 3CKT 150MM SNPreto, Individual16 - Immediate$2.66Ver detalhes
MIZU-P25 P-S 2CKT 150MM SN2153131021MIZU-P25 P-S 2CKT 150MM SNPreto, Individual0 - Immediate$3.49Ver detalhes
MIZU-P25 P-S 2CKT 300MM SN2153131022MIZU-P25 P-S 2CKT 300MM SNPreto, Individual0 - Immediate$3.59Ver detalhes
MIZU-P25 P-S 4CKT 300MM SN2153131042MIZU-P25 P-S 4CKT 300MM SNPreto, Individual474 - Immediate$4.85Ver detalhes
Published: 2021-03-11