Multi-Hub 5-in-1 Antenna
Molex's antenna is ideal for advanced commercial vehicle and wireless applications
Molex's multi-hub 5-in-1 antenna features 5G, Wi-Fi®, and GPS functionality with an IP67 rating and easy mounting in a low-profile design, making it ideal for advanced commercial vehicle and wireless applications. Each lead is equipped with an SMA connector. This multi-hub is ideal for diverse and advanced applications.
- Commercial vehicles
- Networking
- Smart vehicles
- T-boxes
- Specialized vehicles
- IoT
- IoT and IT infrastructure
- Advanced industry IoT
- Telecommunications/networking
- Infrastructure/networking
- Applicable industry standards
- IP67
- RoHS
- Frequencies
- Cellular 5G: 698 MHz to 960 MHz and 1710 MHz to 5 GHz
- Wi-Fi: 2.4 GHz, 5 GHz, and 6 GHz
- GPS: 1575 MHz
- RF power: 2 W
- Average total radiation efficiency
- Peak gain (dBi)
- Impedance: 50 Ω
Multi-Hub 5-in-1 Antenna
| Imagem | Número de peça do fabricante | Descrição | Grupo de frequência | Frequência (ressonância/faixa) | Faixa de frequência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2165891000 | MOLEX MULTI-HUB ANTENNA | Banda larga | 829MHz, 1,581GHz, 1,6GHz, 2,2GHz, 2,45GHz, 4,15GHz, 5,5GHz | 698MHz a 960MHz, 1,5GHz a 1,7GHz, 1,71GHz a 2,69GHz, 3,3GHz a 5GHz, 5GHz a 6GHz | 26 - Immediate | $97.37 | Ver detalhes |