PowerLife Coils Powered by NuCurrent Technology

Molex’s PowerLife standard and custom wireless coils offer high Q in a compact package

Image of Molex's NuCurrent® CoilsSmartphones, tablets, and wearable devices are becoming increasingly thinner and lighter in weight, but the need to balance this trend with higher Q performance inevitably leads to increased thickness and size. This places limitations on device designers as internal real estate shrinks. Molex's PowerLife standard and custom wireless power coils with NuCurrent technology offer device OEMs a compact coil with the highest Q in the industry for etched circuitry. As a result, designers will be able to offer wireless charging while still meeting marketplace demands for compact devices.

Wireless power antennas with wire-wound coils have dominated the marketplace so far, but they require wide electrical tolerances. Also, they are difficult to integrate with the system and are less reliable due to secondary connections and susceptibility to heat, vibration, and shock. The longevity and robustness of these coils make them ideal for in-vehicle, industrial, and medical applications.

Wireless power antennas are currently customized products because of each customer’s unique design environment (stack up), which results in premium pricing. PowerLife standard and custom wireless power coils with NuCurrent technology offer a standard product that provides quick turnaround, greater efficiency, and more reliable technology combined with less expensive fabrication techniques. Engineers who need a readily available wireless power antenna for evaluation will find a standard solution and return for customization.

Video: PowerLife Wireless Coils

 Features
  • Industry’s highest power transfer efficiency (Q) factor
  • Low, high, and proprietary frequencies in industry-leading thin design
  • Off-the-shelf transmitters and receivers available with single and multiple frequencies
  • Customizable form factor available
  • Coils produced on standard PCB or copper flex
  • Able to accommodate multiple-frequency functionality in one thin assembly (such as low- and high-frequency Rx on one PCB)
Applications
  • Consumer
    • Bluetooth headsets
    • Digital cameras
    • Furniture (embedded Tx; +NFC available)
    • Gaming equipment
    • Low-power appliances
    • Mice, keyboards, and headsets
    • PC peripherals
    • Personal computers (as both Tx and Rx)
    • Phone cases
    • Smartphone accessories
    • Smartphones
    • Wearable technology
  • Data/communications
    • FA computers
  • Medical
    • Hearing aids
    • Implantable applications
    • Portable units

NuCurrent Coils

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RX 1 COIL 1 LAYER 17.3UH1461790001RX 1 COIL 1 LAYER 17.3UH0 - Immediate$6.04Ver detalhes
RX 1 COIL 1 LAYER 11.6UH1461791001RX 1 COIL 1 LAYER 11.6UH0 - Immediate$3.32Ver detalhes
RX 2 COIL, 1 LYR 9.9UH1461791011RX 2 COIL, 1 LYR 9.9UH0 - Immediate$3.46Ver detalhes
RX 2 COIL, 1 LYR 8.9UH1461794001RX 2 COIL, 1 LYR 8.9UH0 - Immediate$5.69Ver detalhes
RX 1 COIL 1 LAYER 2.9UH1461798001RX 1 COIL 1 LAYER 2.9UH0 - Immediate$5.69Ver detalhes
RX 1 COIL 1 LAYER 2.6UH1461798011RX 1 COIL 1 LAYER 2.6UH3631 - Immediate$4.56Ver detalhes
RX 1 COIL 1 LAYER 4UH1461798021RX 1 COIL 1 LAYER 4UH0 - Immediate$5.58Ver detalhes
RX TX 2 COIL 1 LAYER 9.6UH 5.6UH1461794011RX TX 2 COIL 1 LAYER 9.6UH 5.6UH0 - Immediate$5.50Ver detalhes
RX 2 COIL 1 LAYER 10.6UH1461792001RX 2 COIL 1 LAYER 10.6UH0 - Immediate$6.41Ver detalhes
Published: 2017-01-26