OptoHD/OptoDP/OptoUSB Assemblies

Molex's AOC assemblies reduce the risk of EMI/RFI and eliminate the need for multiple connection points

Image of OptoHD/OptoDP/OptoUSB Assemblies Molex's OptoUSB, OptoDP, and OptoHD AOC assemblies offer plug-and-play implementation, helping to meet increased data demands. The use of AOC assemblies in the consumer market has been hindered due to the complicated termination process. These assemblies eliminate the need for termination. High-interference environments such as industrial automation’s manufacturing facilities and surgical theaters face signal integrity challenges due to EMI/RFI. The fiber strand construction in AOC assemblies reduces the risk of EMI/RFI.

As videos proliferate in the medical and industrial automation markets, signal connections are pressed to keep up with increasing data needs. Upgrading HDBaseT cables and connectors every couple of years to keep up with demands can add significantly to infrastructure costs and decrease profit margins. OptoUSB, OptoDP, and OptoHD AOC assemblies can transmit ultra HD (4K and 8K) video, which will meet today’s data demands as well as tomorrow’s.

When consumer displays are more than 3 m from their source, copper cables often need multiple connections to cover the distance. That, in turn, creates potential connectivity failures at multiple points. OptoUSB, OptoDP, and OptoHD AOC assemblies’ lengths are up to 100 m, eliminating the need for multiple connection points, thereby reducing the possibility of connectivity failure.

Features

  • High-speed fiber optics
    • Transmits data over long lengths (up to 100 m) without multiple connection points
    • Offers reliable signal integrity
    • Provides a future-proofed cable solution
  • EMI/RFI resistant
    • Delivers stable performance in high-interference environments
  • OptoDP: utilizes a hybrid copper and fiber design
    • Provides superior signal integrity for distances up to 100 m
    • Effective for A/V distribution in conference rooms, classrooms, lecture halls, residences, and homes
  • OptoDP: transmits ultra-high-definition 4K and 8K with 3-dimensional displays
    • Supports high-quality video transmission for applications such as home theaters and video monitors in both conference and operating rooms
  • OptoDP: future-proofed bandwidth
    • Will meet the data rate needs of the next generation of high-resolution displays
  • OptoUSB: USB 3.1 Gen 2 cables support 10 Gbps
    • Capable of greater data transfers on a single cable, making it ideal for augmented reality/virtual reality, high-definition cameras, high-speed storage, and high-performance USB devices
  • OptoUSB USB 3.1: available with standard type A and type C connectors
    • Appropriate for a range of applications
  • OptoHD: transmits ultra-high-definition 4K and 8K and 3-dimensional displays
    • Supports high-quality video transmission for applications such as home theaters and video monitors in both conference and operating rooms
  • OptoHD: integrated AOC assembly utilizes optical cable
    • Ensures high-definition resolution across long distances compared to copper for consumer applications
  • OptoHD: available with standard type A and micro type D connectors
    • Appropriate for a range of applications
  • OptoHD: supports high dynamic range (HDR)
    • Meets or exceeds expectations of today’s marketplace

Blog

OptoHD HDMI 2.0 Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoTipo do 2º conectorComprimentoAvailable QuantityPreçoVer detalhes
CABLE M-M HDMI-A 20M1064133020CABLE M-M HDMI-A 20MHDMI-A macho65,6' (20,00m)0 - ImmediateSee Page for PricingVer detalhes
CABLE M-M HDMI-A 10M1064133010CABLE M-M HDMI-A 10MHDMI-A macho32,8' (10,00m)1 - Immediate$189.39Ver detalhes
CABLE DISPLAYPORT M TO M 1M1064135001CABLE DISPLAYPORT M TO M 1MMacho DisplayPort3,3' (1,00m)0 - Immediate$250.19Ver detalhes
CABLE DISPLAYPORT M TO M 10M1064135010CABLE DISPLAYPORT M TO M 10MMacho DisplayPort32,8' (10,00m)0 - Immediate$315.75Ver detalhes

OptoDP DisplayPort 1.4 Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoTipo do 2º conectorComprimentoAvailable QuantityPreçoVer detalhes
CABLE M-M HDMI-A 20M1064133020CABLE M-M HDMI-A 20MHDMI-A macho65,6' (20,00m)0 - ImmediateSee Page for PricingVer detalhes
CABLE M-M HDMI-A 10M1064133010CABLE M-M HDMI-A 10MHDMI-A macho32,8' (10,00m)1 - Immediate$189.39Ver detalhes
CABLE DISPLAYPORT M TO M 1M1064135001CABLE DISPLAYPORT M TO M 1MMacho DisplayPort3,3' (1,00m)0 - Immediate$250.19Ver detalhes
CABLE DISPLAYPORT M TO M 10M1064135010CABLE DISPLAYPORT M TO M 10MMacho DisplayPort32,8' (10,00m)0 - Immediate$315.75Ver detalhes

OptoUSB USB 3.1 Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoComprimentoEspecificaçõesAvailable QuantityPreçoVer detalhes
CABLE A PLUG TO A PLUG 16.4'1064134005CABLE A PLUG TO A PLUG 16.4'--7 - Immediate$157.66Ver detalhes
CABLE A PLUG TO A PLUG 32.81'1064134010CABLE A PLUG TO A PLUG 32.81'--1 - Immediate$251.88Ver detalhes
CABLE A PLUG TO C PLUG 16.4'1064134405CABLE A PLUG TO C PLUG 16.4'16,40' (5,00m)USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)29 - Immediate$193.94Ver detalhes
CABLE A PLUG TO C PLUG 32.81'1064134410CABLE A PLUG TO C PLUG 32.81'32,81' (10,0m)USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)4 - Immediate$208.00Ver detalhes
CABLE A PLUG TO A PLUG 65.62'1064134020CABLE A PLUG TO A PLUG 65.62'--0 - Immediate$443.27Ver detalhes
Published: 2021-05-19