Pico-EZmate Plus 1 mm-Pitch Connectors
Molex's connectors are ideal for automated assembly processes in tight-spaced applications
With a current rating of up to 2.8 A and an improved withdrawal force, Molex's compact Pico-EZmate Plus 1 mm-pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight-spaced applications across various industries. Pico-EZmate Plus has thicker housing side walls which improve withdrawal force over the original Pico-EZmate, increasing mating security. This series also provides a low profile to provide space real estate savings in a sleek design, with an open-top receptacle header allowing for easy snap-in mating for speedy assembly processing.
- Voltage (max.): 50 V
- Current (max.): 2.8 A (two circuits)
- Contact resistance (max.):
- 20 mΩ
- 5 mΩ (on crimped portion)
- Dielectric withstanding voltage: 500 VAC insulation
- Resistance (min.): 100 MΩ
- Housing: polyamide, UL94V-0
- AWG size: 28 and 30
- Contacts: copper alloy
- Plating: gold
- Operating temperature range: -45°C to +105°C
- Contact insertion force (max.): 18 N
- Contact retention to housing (min.): 3.5 N
- Durability (min.): 10 cycles
- Consumer
- Electronic cigarettes
- Entertainment devices
- POS terminals
- Smartphones and mobile devices
- Mobile phones
- Tablets
- Home appliances
- White goods
- Datacenters
- Data termination equipment
- Medical
- Medical instruments
Receptacles
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2121320002 | CONN RCPT HSG 2POS 1.00MM | 67667 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 2121320003 | CONN RCPT HSG 3POS 1.00MM | 88647 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | 2121320004 | CONN RCPT HSG 4POS 1.00MM | 70256 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | 2121320005 | CONN RCPT HSG 5POS 1.00MM | 223767 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | 2121320006 | CONN RCPT HSG 6POS 1.00MM | 65334 - Immediate | $0.45 | Ver detalhes |
Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2121340002 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | 50091 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | 2121340003 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | 42236 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 2121340004 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | 14825 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | 2121340005 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | 58694 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | 2121340006 | PICO-EZMATE PLUS1.0 PLUGASSY ETP | 44819 - Immediate | $1.01 | Ver detalhes |
Terminal
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2040175021 | PICO-EZMATE PLUS1.0 CRIMPTERM LH | 130688 - Immediate | $0.09 | Ver detalhes |