PowerPlane Busbar Power Connectors
Molex's connectors are dimensionally compatible with competitors' connectors, allowing for drop-in replacement
Molex's PowerPlane busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power distribution applications. High-conductivity copper alloy provides superior electrical performance. The available float-mount design allows up to ±1 mm of misalignment, facilitating blind-mating in deep racks. These connectors are dimensionally compatible with competitors' connectors, allowing for drop-in replacement for second-source opportunities. One part number mates with 3 mm and 3.18 mm-thick busbar tabs. The connectors facilitate mating with de facto output blades for typical power supply applications and silver plating offers lower resistance while providing excellent reliability and performance. Low voltage drop affords minimal heat generation. Multiple independent points of contact allow for 40% more points of contact than competitive products for high reliability and enhanced performance.
- Housing: high-temperature plastic
- Contact: copper alloy
- Mating surface: silver
- Mounting tabs: tin
- Underplating: nickel
- Operating temperature range: -40°C to +105°C
- Durability (min.): 100 cycles
- Voltage (max.): 600 VAC
- Consumer
- Power connections
- Data center solutions
- Routers
- Networking
- Network interfaces
- Networking equipment
- Power supplies
- Rack-mount servers
- Commercial vehicles
- Telecommunications
- Base stations
- Routers
- Switches
- Industrial automation
- Automobile construction equipment
- Energy storage systems
- Electrical switch panels
Blogs
PowerPlane Busbar Power Connector Family
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0457111000 | CONN TERM BLK BUSBAR SUP | 273 - Immediate | $13.05 | Ver detalhes |
![]() | ![]() | 2131910001 | 7RA BBC ASSEMBLY_SCREW | 0 - Immediate | $9.69 | Ver detalhes |
![]() | ![]() | 2132050001 | 7RA BBC ASSEMBLY_TH | 199 - Immediate | $10.73 | Ver detalhes |
![]() | ![]() | 2132740004 | 10VT BBC ASSY_SINGLE HOLE | 134 - Immediate | $11.01 | Ver detalhes |
![]() | ![]() | 2132741004 | 10VT BBC ASSY_SINGLE HOLE | 38 - Immediate | $8.80 | Ver detalhes |
![]() | ![]() | 2132740003 | 10VT BBC ASSY_DUAL HOLES_ | 141 - Immediate | $11.01 | Ver detalhes |
![]() | ![]() | 2132741003 | 10VT BBC ASSY_DUAL HOLES_ | 66 - Immediate | $11.01 | Ver detalhes |