stAK50h Infotainment Connector System
Molex's stAK50h infotainment connector system eliminates the need for two connection systems
Molex's stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector. They are offered in 28-, 32-, and 56-circuits-loaded options for power, signal, and wire-to-board application. They are available in pitch-mating interfaces of 2 mm and 4 mm and color choices of light green, light gray, dark gray, and black.
When OEMs utilize different terminal strategies and designs, complexity is added to the end-design of the connector interface. The stAK50h infotainment connection system is the ultimate interconnect solution when OEMs insist on industry-approved 0.50 mm and 1.20 mm terminal interconnects. The complexity is driven by receptacle terminals chosen to fit ‘AK-based’ terminal cavities in the receptacle housings for a variety of connectivity needs. This system can be used in high-density, low-current signal (4.0 A) and Ethernet communication applications.
Infotainment systems have traditionally relied on two separate connector systems: one for signal and one for Ethernet connectivity. Both signal and Ethernet connectivity is processed through just one stAK50h connector interface, eliminating the need for two separate connection systems. They are compliant to USCAR-2 and global automotive OEM standards enabling faster time-to-market.
| Applications | ||
|
|
Blog
stAK50h Infotainment Connector System
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1600133041 | CONN HEADER R/A 56POS | 0 - Immediate | $2.31 | Ver detalhes |
![]() | ![]() | 1600140001 | CONN RCPT HSG 28POS DRK GRAY | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1600140004 | CONN RCPT HSG 28POS BLACK | 0 - Immediate | See Page for Pricing | Ver detalhes |