Standard 0.062" Pin and Socket Connectors

Molex offers a wide range of crimp tooling and housing circuits for any application

Image of Molex's Standard 0.062" Pin and Socket Connectors Molex's standard 0.062" products have a wide range of product options including free-hanging or panel-mount housings and 18 AWG to 30 AWG terminals in brass and phosphor bronze base materials. Additionally, the options of tin or gold plating offer flexibility in design. Round terminals may be oriented in any direction for fast assembly, reducing applied costs. Circuit identifiers and polarized housing design ensure accurate assembly while dual terminal lock lances provide optimum contact stability. Molex offers a wide range of crimp tooling to support any manufacturing need, as well as a variety of housing circuit sizes ranging from a single circuit to 36 circuits, allowing customers to select the product size that best fits the application.

Applications
  • Consumer
    • Refrigerators
  • Data/communications
    • Desktop computers and motherboards
  • Networking
    • 1U rack boxes
    • Blade servers
    • Fan tray assemblies
    • Rack-mount servers
    • Storage racks
Features
  • Male and female terminals may be used in either plug or receptacle housings
  • Round terminals may be oriented in any direction
  • Passive (friction) lock
  • Secure mating of the housings
  • Free-hanging or panel-mount housing versions available
  • 1 to 36 circuit housings

Housings Plug - 1625 Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de fixaçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS 3.68MM0003062023CONN PLUG HSG 2POS 3.68MMTrava de detentor49453 - Immediate$0.18Ver detalhes
CONN PLUG HSG 1POS .0620003062011CONN PLUG HSG 1POS .062Trava de detentor19961 - Immediate$0.17Ver detalhes
CONN PLUG HSG 3POS 3.68MM0003062031CONN PLUG HSG 3POS 3.68MMTrava de detentor2944 - Immediate$0.18Ver detalhes

Housings Receptacle - 1625 Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de fixaçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 1POS .0620003061011CONN RCPT HSG 1POS .062Rampa de travamento0 - Immediate$0.06Ver detalhes
CONN RCPT HSG 2POS 3.68MM0003061023CONN RCPT HSG 2POS 3.68MMRampa de travamento5964 - Immediate$0.17Ver detalhes
CONN RCPT HSG 2POS 3.68MM0003061022CONN RCPT HSG 2POS 3.68MMRampa de travamento8314 - Immediate$0.21Ver detalhes

Housing - 2004 Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de fixaçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 4POS 3.68MM0003062044CONN PLUG HSG 4POS 3.68MMTrava de detentor4176 - Immediate$0.31Ver detalhes
CONN RCPT HSG 4POS 3.68MM0003061044CONN RCPT HSG 4POS 3.68MMRampa de travamento9841 - Immediate$0.37Ver detalhes
CONN PLUG HSG 4POS 3.68MM0469990719CONN PLUG HSG 4POS 3.68MMTrava de detentor234 - Immediate$0.34Ver detalhes

Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PIN 18-24AWG CRIMP GOLD0002066119CONN PIN 18-24AWG CRIMP GOLD55742 - Immediate$0.50Ver detalhes
CONN PIN SOLDER PCB TIN0002068103CONN PIN SOLDER PCB TIN26901 - Immediate$0.15Ver detalhes
CONN SOCKET SOLDER PCB GOLD0002067104CONN SOCKET SOLDER PCB GOLD645 - Immediate$0.91Ver detalhes

Pre-Crimp Jumpers - Pin to Pin

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioAvailable QuantityPreçoVer detalhes
LEAD PIN-PIN 22AWG BLK 5.91" TIN0797582025LEAD PIN-PIN 22AWG BLK 5.91" TINAWG 22747 - Immediate$0.80Ver detalhes
LEAD PIN-PIN 22AWG BLK 11.8" TIN0797582026LEAD PIN-PIN 22AWG BLK 11.8" TINAWG 220 - Immediate$0.49Ver detalhes

Pre-Crimp Jumpers - Socket to Socket

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioAvailable QuantityPreçoVer detalhes
LEAD SKT-SKT 22AWG BLK 5.91" TIN0797582027LEAD SKT-SKT 22AWG BLK 5.91" TINAWG 22333 - Immediate$0.80Ver detalhes
LEAD SKT-SKT 22AWG BLK 11.8" TIN0797582028LEAD SKT-SKT 22AWG BLK 11.8" TINAWG 223618 - Immediate$0.88Ver detalhes
Published: 2020-12-08