BC2AAW UL94-HB-Rated AA Dual Battery Holder
MPD's holder features wire leads for two cells
MPD's BC2AAW battery holder for two AA batteries is supplied with two 6-inch flying leads of UL 1007 hook-up wire. This holder is available in versions that feature printed circuit pins, 9 V type snap fasteners, or solder lugs. This holder provides the option for standard connectors to be terminated on the wire leads which is a great time saver. MPD’s BC2AAW features a series connection offering a 3 V output using two alkaline batteries. The holder's body is made using polypropylene plastic with a UL94-HB flammability rating.
- Polypropylene plastic body
- Made with nickel-plated steel springs
- Versions available with PC pins, 9 V snap fasteners, or solder lugs
- 6-inch wire leads
- UL94-HB flammability rating
- Nickel-plated brass hardware
BC2AAW UL94-HB-Rated AA Dual Battery Holder
| Imagem | Número de peça do fabricante | Descrição | Estilo | Tamanho da célula de bateria | Número de células | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BC2AAW | BATT HOLDER AA 2 CELL 6" LEADS | Suporte (aberto) | AA | 2 | 2691 - Immediate | $1.57 | Ver detalhes |
Additional Cylindrical Battery Holders
| Imagem | Número de peça do fabricante | Descrição | Número de células | Séries da bateria | Estilo da terminação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BH24DW | BATTERY HOLDER D 4 CELL 6" LEADS | 4 | - | Fios condutores - 6" (152,4mm) | 8306 - Immediate | $3.60 | Ver detalhes |
![]() | ![]() | BCAAL | BATTERY HOLDER AA SOLDER LUG | 1 | - | Terminal de solda | 169 - Immediate | $1.45 | Ver detalhes |
![]() | ![]() | BCAAPC | BATTERY HOLDER AA PC PIN | 1 | - | Invólucro de pino | 43640 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | BC2AAPC | BATTERY HOLDER AA 2 CELL PC PIN | 2 | - | Invólucro de pino | 52097 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | BC12AAPC | BATTERY HOLDER AA 2 CELL PC PIN | 2 | - | Invólucro de pino | 32214 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | BC2AAW | BATT HOLDER AA 2 CELL 6" LEADS | 2 | - | Fios condutores - 6" (152,4mm) | 2691 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | BC2AAAPC | BATTERY HOLDER AAA 2 CELL PC PIN | 2 | - | Invólucro de pino | 2705 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | BHAA-3 | BATTERY HOLDER AA PC PIN | 1 | - | Invólucro de pino | 5171 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | BH23APC | BATTERY HOLDER A23 PC PIN | 1 | - | Invólucro de pino | 382098 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | BH34AAW | BATT HOLDER AA 4 CELL 6" LEADS | 4 | - | Fios condutores - 6" (152,4mm) | 3074 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | BH24AAW | BATT HOLDER AA 4 CELL 6" LEADS | 4 | - | Fios condutores - 6" (152,4mm) | 2202 - Immediate | $2.12 | Ver detalhes |
![]() | ![]() | BHDL | BATTERY HOLDER D SOLDER LUG | 1 | - | Terminal de solda | 2825 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | BHDW | BATTERY HOLDER D 6" WIRE LEADS | 1 | - | Fios condutores - 6" (152,4mm) | 16665 - Immediate | $1.67 | Ver detalhes |
![]() | ![]() | BC3AAW | BATT HOLDER AA 3 CELL 6" LEADS | 3 | - | Fios condutores - 6" (152,4mm) | 2655 - Immediate | $1.93 | Ver detalhes |
![]() | ![]() | BC4AAW | BATT HOLDER AA 4 CELL 6" LEADS | 4 | - | Fios condutores - 6" (152,4mm) | 7113 - Immediate | $2.29 | Ver detalhes |
![]() | ![]() | BC2/3AE | BATTERY HOLDER 2/3A PC PIN | 1 | - | Invólucro de pino | 440 - Immediate | $1.74 | Ver detalhes |
![]() | ![]() | BH26AASF | BATTERY HOLDER AA 6 CELL SNAP | 6 | - | 9V Snap Connector | 2022 - Immediate | $2.07 | Ver detalhes |
![]() | ![]() | SBH321AS | BATT HOLDER AA 2 CELL 6" LEADS | 2 | - | Fios condutores - 6" (152,4mm) | 19896 - Immediate | $3.09 | Ver detalhes |
![]() | ![]() | BH2AAAPC | BATTERY HOLDER AAA 2 CELL PC PIN | 2 | - | Invólucro de pino | 3048 - Immediate | $2.50 | Ver detalhes |