Side-Loading Coin Cell Retainers

MPD’s 2032, 2025, and 2450 strap style retainers are great options for space-constrained applications

Image of MPD Side Loading Coin Cell RetainersMPD’s coin cell retainers offer a cost-saving alternative versus traditional battery holders. Stripped of their plastic carriers, coin cell retainers require fewer raw materials and manufacturing steps to produce than standard coin cell holders. This creates the potential for a highly-simplified power management solution that is extremely lightweight, low profile, and very cost efficient. Elimination of the plastic carrier reduces profile by allowing the battery to rest directly on the PCB surface, where dual beam contacts create two distinct points of contact with one of the battery’s two terminals. They deliver a redundant electrical connection that is unlikely to be broken even if the battery shifts its position due to shock or vibration.

MPD’s high-quality coin cell retainers are constructed of nickel-plated phosphor bronze, which provides continuous battery contact even under dynamic conditions. Phosphor bronze offers superb spring qualities with good elasticity, high fatigue and corrosion resistance, wide temperature range, is nonmagnetic (nickel is magnetic), and excellent solderability.

Coin cell retainers also require a conductive pad located on the pc board surface directly beneath the battery to create a contact point for the battery’s opposite terminal.

CR2032, CR2025, BR2025, and BR2032 SMT Coin Cell Retainer

ImagemNúmero de peça do fabricanteDescriçãoTamanho da célula de bateriaTipo de montagemAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-2-TRBATTERY RETAINER COIN 20MM SMDMoeda, 20,0mmPCI, montagem em superfície4866 - Immediate
13000 - Factory Stock
$0.65Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-G-TRBATTERY RETAINER COIN 20MM SMDMoeda, 20,0mmPCI, montagem em superfície2187 - Immediate
35000 - Factory Stock
$0.85Ver detalhes

CR2032 and BR2032 SMT Coin Cell Retainer

ImagemNúmero de peça do fabricanteDescriçãoTamanho da célula de bateriaTipo de montagemAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003BATTERY RETAINER COIN 20MM SMDMoeda, 20,0mmPCI, montagem em superfície10277 - Immediate
8000 - Factory Stock
$0.50Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-TRBATTERY RETAINER COIN 20MM SMDMoeda, 20,0mmPCI, montagem em superfície24162 - Immediate
31000 - Factory Stock
$0.65Ver detalhes
BATT RETAINER COIN 20MM PC PINBC-2400BATT RETAINER COIN 20MM PC PINMoeda, 20,0mmPCI, furo de passagem7344 - Immediate
11400 - Factory Stock
$0.34Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-912-G-TRBATTERY RETAINER COIN 20MM SMDMoeda, 20,0mmPCI, montagem em superfície6784 - Immediate
11200 - Factory Stock
$1.69Ver detalhes

CR2025 SMT Coin Cell Retainer

ImagemNúmero de peça do fabricanteDescriçãoTamanho da célula de bateriaTipo de montagemAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMDBC-2018-TRBATTERY RETAINER COIN 20MM SMDMoeda, 20,0mmPCI, montagem em superfície8955 - Immediate
10800 - Factory Stock
$0.65Ver detalhes

CR2032 and CR2450 Negative Coin Cell Contact

ImagemNúmero de peça do fabricanteDescriçãoTamanho da célula de bateriaTipo de montagemAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMDBC-2020-TRBATTERY RETAINER COIN 20MM SMDMoeda, 20,0mmPCI, montagem em superfície5669 - Immediate
14000 - Factory Stock
$0.72Ver detalhes
BATTERY CONTACT SOLID SMDBK-2982BATTERY CONTACT SOLID SMD-PCI, montagem em superfície54842 - Immediate
45000 - Factory Stock
$0.28Ver detalhes
Published: 2018-06-08