MP2696A Switching Charger

MPS' MP2696A is an I2C-controlled, single-cell switching charger with power-path management and 3.6 A boost output

Image of MPS' MP2696A Switching ChargerThe MP2696A from Monolithic Power Systems is a highly integrated, flexible, switch-mode battery-charging, power-path management device designed for a single-cell Li-ion and Li-polymer battery to be used in a wide range of portable applications. The device integrates three battery-charging phases: pre-charge, constant current, and constant voltage charge. It also manages the input power source through input current limit regulation and minimum input voltage regulation. The MP2696A can switch to boost mode to generate the system power output from the battery and has an integrated IN to SYS passthrough path to pass the input voltage to the system. Using an I2C interface, the host can flexibly program the charge and boost parameters. The device's operating status can also be read in the registers. The MP2696A safety features include SYS short-circuit protection, input overvoltage protection, battery undervoltage protection, thermal shutdown, and JEITA (Japanese Electronics and Information Technology Industries Association) battery temperature monitoring. The MP2696A is available in a QFN-21 (3 mm x 3 mm) package.

Features
  • Operation voltage range: 4.0 V to 11 V
  • Sustainable input voltage: up to 16 V
  • Programmable charge current: 500 mA to 3.6 A
  • 3.6 V to 4.4 5V programmable charge regulation voltage with ±0.5% accuracy
  • 100 mA to 3 A programmable input current limit with ±10% accuracy
  • Minimum input voltage loop for maximum adapter power tracking
  • Ultra-low 25 µA battery discharge current in idle mode
  • Analog voltage output IB pin for battery current monitoring
  • Available in a QFN-21 (3 mm x 3 mm) package
  • SYS DP/DM interface for BC1.2 and non-standard adapters
  • Status and fault monitoring
  • SYS plug-in detection
  • SYS no-load detection
  • Boost converter with up to 3.6 A output current:
    • Programmable output current limit loop
    • Programmable boost output voltage
    • USB output cable compensation
    • Programmable inductor peak current limiting
  • Comprehensive safety features
    • Fully-customizable JEITA profile with programmable temperature threshold
    • Charge safety timer
    • Input overvoltage protection
    • Thermal shutdown
    • SYS overcurrent and short protection
Applications
  • Sub-battery applications
  • Power bank applications for smartphones, tablets, and other portable devices

MP2696A Switching Charger

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
I2C-CONTROLLED, SINGLE-CELL SWITMP2696AGQ-0000-PI2C-CONTROLLED, SINGLE-CELL SWIT500 - Immediate$2.32Ver detalhes
EVAL BOARD FOR MP2696AEV2696A-Q-00AEVAL BOARD FOR MP2696A0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR MP2696AEVKT-MP2696AEVAL BOARD FOR MP2696A2 - Immediate$149.38Ver detalhes
EVAL BOARD FOR MP2696AEV2696A-Q-00BEVAL BOARD FOR MP2696A1 - Immediate$68.87Ver detalhes
Published: 2021-04-21