MPM54304 DC/DC Stepdown Power Module

MPS' quad-output, DC/DC stepdown power module features up to 2 A and 3 A per output

Image of MPS' MPM54304 DC/DC Stepdown Power ModuleMonolithic Power Systems’ MPM54304 is a complete power management module that integrates four high-efficiency step-down DC/DC converters, inductors, and a flexible logic interface. This COT control DC/DC converter provides a fast transient response. Its default 1.5 MHz switching frequency greatly reduces the external capacitor size. The output voltage is adjustable through the I2C bus or preset by the three-time programmable MTP (multiple-time programmable) e-fuse. The power-on/off sequence is also programmable via the MTP. Full protection features include UVLO, OCP, and thermal shutdown. The MPM54304 requires a minimal number of external components and is available in a space-saving LGA (7 mm x 7 mm x 2 mm) package.

Features
  • Configurable, multi-functional GPIO pin
  • I2C and configurable parameters:
    • Paralleling channel 1 and 2
    • Paralleling channel 3 and 4
    • Switching frequency
    • Output voltage
    • Overcurrent and overvoltage protection threshold
    • Power-on and power-off sequencing
    • Forced PWM or auto-PWM/PFM
  • 4 V to 16 V operating input range
  • Wide output voltage:
    • I2C programmable: 0.55 V to 5.4 V
    • External resistor divider: 0.6 V to 7 V or VIN x DMAX if VIN <7 V
  • Channel 1 and 2: 3 A continuous current
  • Channel 3 and 4: 2 A continuous current
  • Interleaved operation
Applications
  • FPGA power supplies
  • Multi-rail power systems
  • MCU/DSP power supplies

MPM54304 Application Diagram - Click to Enlarge

    Image of MPS' MPM54304 DC/DC Stepdown Power Module Application Diagram

MPM54304 DC/DC Stepdown Power Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BCK ADJ 2A/3A QUAD 33LGAMPM54304GMN-0000IC REG BCK ADJ 2A/3A QUAD 33LGA0 - Immediate$8.61Ver detalhes
IC REG BUCK ADJ QUAD 33LGAMPM54304GMN-0001IC REG BUCK ADJ QUAD 33LGA0 - Immediate$8.61Ver detalhes
IC REG BUCK ADJ QUAD 33LGAMPM54304GMN-0002IC REG BUCK ADJ QUAD 33LGA539 - Immediate$8.61Ver detalhes
IC REG BUCK ADJ QUAD 33LGAMPM54304GMN-0003IC REG BUCK ADJ QUAD 33LGA768 - Immediate$8.61Ver detalhes
IC REG BUCK ADJ QUAD 33LGAMPM54304GMN-0004IC REG BUCK ADJ QUAD 33LGA988 - Immediate$8.61Ver detalhes
IC REG BUCK ADJ QUAD 33LGAMPM54304GMN-0065IC REG BUCK ADJ QUAD 33LGA250 - Immediate$8.61Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MPM543040000EVM54304-MN-01AEVAL BOARD FOR MPM5430400004 - Immediate$22.93Ver detalhes
Published: 2020-09-15