NXE1 Series DC/DC Converter

Murata introduces its NXE1 series, 1 W DC/DC converters, 30% smaller height profile at a lower price

Image of Murata's NXE1 DC-DC ConverterMurata Power Solutions has introduced the NXE1 series of low-cost 1 W DC/DC converters measuring only 12.7 mm x 10.4 mm x 4.8 mm. These ultra-compact converters have a profile more than 30% lower than the 7 mm height industry norm, making them suitable for use in even the smallest space-constrained designs. Unlike other isolated surface-mount DC/DC converters available in the market, the NXE1 has the benefit of being manufactured using automated manufacturing processes with a substrate embedded transformer that greatly improves overall product reliability and delivers consistent performance characteristics. With an industry-standard, pin-compatible footprint, the series is ideal for a replacement product in existing designs as well as for new compact applications. The NXE1 series can be used across the full industrial temperature range from -40°C to 85°C.

Features
  • Patents pending
  • Lower profile
  • UL60950 recognition pending
  • UL60601 recognition pending
  • 3 kVDC isolation “hi pot test”
  • Substrate embedded transformer
  • Automated manufacture
  • Industry-standard footprint
  • Momentary short-circuit protection

NXE1 Series DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DC DC CONVERTER 5V 1WNXE1S0505MC-R7DC DC CONVERTER 5V 1W21640 - Immediate$2.80Ver detalhes
DC DC CONVERTER 5V 1WNXE1S0505MC-R13DC DC CONVERTER 5V 1W11082 - Immediate$2.80Ver detalhes
DC DC CONVERTER 3.3V 1WNXE1S0303MC-R7DC DC CONVERTER 3.3V 1W1482 - Immediate$2.80Ver detalhes
Published: 2015-04-28