KDL/B Multi-Cable Entry System

Murrplastik cable entry systems offer versatility and provide protection against dust and pests

Image of Murrplastik KDL/B Multi-Cable Entry SystemMurrplastik KDL/B cable entry system delivers a flexible, splittable solution for routing multiple cables and conduits, with or without connectors, into control cabinets, junction boxes, or machine housings. The KDL/B design emphasizes ease and speed of installation by enabling several cables or conduits to pass through a single opening, simplifying wiring tasks and reducing assembly time. The system also provides dust and pest protection for internal enclosures, making it ideal for industrial environments where cleanliness and environmental sealing are relevant factors. Because of its high packing density and support for a broad range of cable diameters, the KDL/B is especially useful for maximizing cabling throughput in limited space or retrofitting existing enclosures with pre-terminated cables.

Each KDL/B variant is flexible, providing the adaptability to match cable mix and routing needs. The system design and accessory ecosystem align with typical industrial-grade cable-entry setups. This makes KDL/B a pragmatic choice for engineers and technicians seeking a balance of flexibility, efficiency, and practical environmental sealing without needing a full custom gland solution for every cable.

Features
  • Splittable (divisible) frame enables easy retrofitting and insertion of pre-assembled cables/conduits
  • Supports multiple cables/conduits simultaneously with a high packing density design
  • Dust and pest protection for enclosure entry (helps maintain a clean internal environment)
  • Accommodates a large range of wire/conduit diameters
  • Timesaving and space-efficient installation reduces labor and simplifies the wiring layout
  • Compatible with pre-terminated cables with or without connectors that are good for retrofit and new builds
Applications
  • Environments where dust or pests might enter, requiring enclosed/well-sealed cable feed-through designs
  • Equipment cabinets in manufacturing, automation, or processing plants with many wires/conduits
  • OEM or panel builder scenarios needing flexible, configurable cable entry without custom machining
  • Maintenance/upgrade contexts: adding additional cables/conduits without dismantling major enclosure infrastructures
  • Entry of multiple cables/conduits into control cabinets or electrical enclosures
  • Industrial machine housings requiring organized cable routing and environmental sealing
  • Retrofit projects where pre-terminated cables or conduits must be passed through existing enclosures
  • Junction boxes or distribution panels with high cable density and space constraints

KDL/B Multi-Cable Entry System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KDL/B 1087162013KDL/B 100 - Immediate$20.73Ver detalhes
KDL/B 1687162012KDL/B 160 - Immediate$22.68Ver detalhes
KDL/B 24 BLK87162010KDL/B 24 BLK0 - Immediate$27.29Ver detalhes
Published: 2025-12-18