CompactDAQ Analog Output Modules

NI's CompactDAQ modules can generate voltage signals and control industrial current-driven actuators at high rates

Image of NI's CompactDAQ Analog Output ModulesNI’s CompactDAQ modules are rugged and reliable components for data logging, data acquisition, and control applications. These analog output modules can be used for generating voltage signals and controlling industrial current-driven actuators at high rates as part of a Compact DAQ system (chassis required).

Features

  • Rugged, portable, reliable measurements for a wide range of applications
  • Modular component of a CompactDAQ system provides accurate conditioned measurements for data logging, data acquisition, and control
Applications
  • Data acquisition
  • Data logging
  • Validation and verification
  • Test cell monitoring and control
  • HALT
  • HASS
  • Reliability
  • Electromechanical tests

CompactDAQ Analog Output Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DAQ DEVICE ANALOG OUTPUT779012-01DAQ DEVICE ANALOG OUTPUT60 - Immediate$990.33Ver detalhes
MODULE ANALOG OUTPUT779334-01MODULE ANALOG OUTPUT7 - Immediate$894.26Ver detalhes
DAQ DEVICE ANALOG OUTPUT783733-01DAQ DEVICE ANALOG OUTPUT7 - Immediate$894.26Ver detalhes
DAQ DEVICE ANALOG OUTPUT783740-01DAQ DEVICE ANALOG OUTPUT18 - Immediate$990.33Ver detalhes
DAQ DEVICE ANALOG OUTPUT785046-01DAQ DEVICE ANALOG OUTPUT12 - Immediate$1,399.44Ver detalhes
Published: 2021-10-11