CompactDAQ Current Input Measurement Modules

NI's modules are designed for current signal connections and data collection

Image of NI's CompactDAQ Current Input Measurement ModulesNI's CompactDAQ C series current input modules can measure up to 50 ARMS or communicate with 4 mA to 20 mA equipment for high-performance control and monitoring applications.

The modules work with NI's free NI-DAQmx driver in a CompactDAQ chassis. For flexibility, users can utilize NI's documentation and example programs to begin programming temperature tests in the users' preferred programming language including FlexLogger™, LabVIEW, Python, C, or C#.NET.

Module Considerations
  • Confirm that the measurement input range of the module is larger than the signal range
  • Consider how often data is needed (sample rate)
  • Confirm if the signal can be directly connected to the module of an accessory needed
Features
  • Modular components for the CompactDAQ system (chassis is required)
  • Measures up to 50 ARMS
  • Communicates with 4 mA to 20 mA equipment
Applications
  • Sensor data acquisition and logging
  • Electromechanical tests
  • Verification and validation (V&V) tests
  • Production tests
  • Prototyping
  • Research

CompactDAQ Single-Ended Analog Input Modules

ImagemNúmero de peça do fabricanteDescriçãoTipo e número de entradasResolução de entradaAvailable QuantityPreçoVer detalhes
DAQ DEVICE ANALOG INPUT779516-01DAQ DEVICE ANALOG INPUT8 - Analógico16 bits20 - Immediate$1,297.22Ver detalhes
DAQ DEVICE ANALOG INPUT783731-01DAQ DEVICE ANALOG INPUT8 - Analógico16 bits7 - Immediate$1,297.22Ver detalhes
DAQ DEVICE ANALOG INPUT785041-01DAQ DEVICE ANALOG INPUT16 - Analógico-29 - Immediate$1,530.47Ver detalhes
DAQ DEVICE ANALOG INPUT780968-01DAQ DEVICE ANALOG INPUT16 - Analógico24 bits21 - Immediate$1,608.09Ver detalhes

CompactDAQ Differential Analog Input Modules

ImagemNúmero de peça do fabricanteDescriçãoConexão frontalTipo e número de entradasAvailable QuantityPreçoVer detalhes
DAQ DEVICE ANALOG INPUT785989-01DAQ DEVICE ANALOG INPUT-8 - Analógico19 - Immediate$1,533.31Ver detalhes
DAQ DEVICE ANALOG INPUT781099-01DAQ DEVICE ANALOG INPUT-4 - Analógico5 - Immediate$2,682.39Ver detalhes
DAQ DEVICE ANALOG INPUT783920-01DAQ DEVICE ANALOG INPUT--5 - Immediate$1,859.72Ver detalhes
DAQ DEVICE ANALOG INPUT783589-01DAQ DEVICE ANALOG INPUTTerminal de Parafuso3 - Analógico1 - Immediate$2,623.99Ver detalhes

CompactDAQ Mixed Sensor Modules

ImagemNúmero de peça do fabricanteDescriçãoTipo e número de entradasFaixa de entradaAvailable QuantityPreçoVer detalhes
DAQ DEVICE ANALOG INPUT785994-01DAQ DEVICE ANALOG INPUT4 - Analógico-51 - Immediate$2,459.65Ver detalhes
DAQ DEVICE ANALOG INPUT783362-01DAQ DEVICE ANALOG INPUT2 - Analógico60V1 - Immediate$2,189.39Ver detalhes
DAQ DEVICE ANALOG INPUT785040-01DAQ DEVICE ANALOG INPUT16 - Analógico-10 - Immediate$1,565.91Ver detalhes
DAQ DEVICE ANALOG INPUT781068-01DAQ DEVICE ANALOG INPUT16 - Analógico±10,4V, ±22mA1 - Immediate$1,644.98Ver detalhes
DAQ DEVICE ANALOG INPUT783367-01DAQ DEVICE ANALOG INPUT2 - Analógico60V0 - Immediate$2,624.14Ver detalhes
Published: 2023-12-19