Ettus USRP B206mini-i Compact Power for Wireless Innovation

The NI B206mini-i features a flexible RF front end that tunes from 70 MHz to 6 GHz with an instantaneous bandwidth of up to 56 MHz

Image of NI Ettus USRP B206mini-i Compact Power for Wireless InnovationThe NI Ettus USRP B206mini-i compact, credit card-sized software-defined radio (SDR) delivers powerful RF capabilities in a low-cost, portable form factor is perfect for engineers, educators, and innovators.

A big performance in a small package, the B206mini-i features a flexible RF front end that tunes from 70 MHz to 6 GHz with an instantaneous bandwidth of up to 56 MHz. With one transmit and one receive channel, it is ideal for a wide range of applications including wireless communications research, signal intelligence and spectrum monitoring, teaching and hands-on education, and embedded and OEM system integration. Its USB 3.0 Type C® interface ensures fast data streaming and easy connectivity to laptops or embedded systems, making it a versatile tool for both lab and field use.

The B206mini-i is built for flexibility and integration. Whether users are building a custom solution or deploying in harsh environments, the B206mini-i adapts to their needs. Choose between a board-only version for tight integration or an enclosed version that supports industrial temperature ranges (-40°C to +75°C). With support from the open-source UHD driver, users can develop in C, C++, Python, GNU Radio, MATLAB, or LabVIEW, giving them the freedom to work in their preferred environment.

The B206mini-I is a cost-effective SDR that does not compromise on performance. It is especially compelling for users who need industrial-grade temperature support in a compact, lightweight design.

Features
  • Frequency range: 70 MHz to 6 GHz
  • Instantaneous bandwidth: up to 56 MHz
  • 1 Tx, 1 Rx channel configuration
  • Xilinx Spartan-6 LX150 FPGA
  • USB 3.0 Type C interface (bus-powered)
  • Compact board size: 84.3 mm × 51.6 mm × 8.4 mm
  • Lightweight: 25 g (board only)
  • Industrial enclosure option: 85 mm × 55.7 mm × 18 mm, 108 g
     
  • Synchronization via 10 MHz or PPS reference
  • GPIO and JTAG control interfaces
  • Operating temperature: -40°C to +75°C (enclosure)
  • UHD open-source driver support
  • Compatible with GNU Radio, Python, C/C++, and LabVIEW
  • Ideal for OEM and educational use
  • Available with or without enclosure
Applications
  • Wireless communication research
  • RF signal analysis
  • IoT device prototyping
  • Spectrum monitoring
  • Cognitive radio development
  • SDR education and training
  • Embedded wireless systems
  • Remote sensing
  • Amateur radio experimentation
  • Industrial wireless controls
  • Defense and security prototyping
  • Satellite communication testing
  • 5G and LTE experimentation
  • Academic lab projects
  • OEM SDR integration

Ettus USRP B206mini-i Compact Power for Wireless Innovation

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
USRP B206MINI-I WITH ENCLOSURE (
789155-01USRP B206MINI-I WITH ENCLOSURE (15 - Immediate$1,762.08Ver detalhes
Novos produtos
USRP B206MINI-I BOARD ONLY (1X1,
789156-01USRP B206MINI-I BOARD ONLY (1X1,22 - Immediate$1,548.12Ver detalhes
Novos produtos
ENCLOSURE ACCESSORY FOR USRP B20
789157-01ENCLOSURE ACCESSORY FOR USRP B2013 - Immediate$213.96Ver detalhes
Published: 2025-09-29