USB-C CompactDAQ Chassis

NI chassis are engineered to connect sensors and electrical signals to a PC over Ethernet or USB

Image of NI USB-C NI CompactDAQ ChassisUSB-C NI CompactDAQ chassis from NI are rugged, modular hardware that connects sensors and electrical signals to a PC over Ethernet or USB. Its available measurement modules, expandability, and software support make this an ideal universal measurement tool for teams trying to do more with less.

Use CompactDAQ for vibration analysis, motor and bearing tests, thermal tests, power quality measurements, reading industrial digital lines, impact/strain tests, and many more applications.

Applications
  • Measurement
    • Temperature, pressure, and flow sensors
    • Voltage signals (from millivolts to 480 VAC)
    • Current measurements, including 4 mA to 20 mA loops
    • Vibration and sound with dynamic signal inputs
    • Strain gauges and bridge-based sensors for structural testing
    • Frequency, pulse counting, and encoder signals
    • CAN and LIN bus communication for automotive testing
    • Power measurements across electrical circuits and machinery
    • Voltage drops for current measurements through shunt resistors
    • Battery and power supply voltages
    • Position and displacement with potentiometers and LVDTs
  • Automation and generation
    • Generate analog signals for simulation or control (voltage or current)
    • Read/write digital signals for switching, monitoring, and relay control
    • Drive high-current relays and solenoids
    • Create pulse-width-modulated (PWM) signals for motor control
    • Output control signals to communicate with other systems, including PLCs
    • Synchronize analog, digital, and counter outputs
    • Control and monitor signals for automated test setups
    • Interface with LEDs, alarms, and indicators for user feedback
    • Stimulus response test

 

 

USB-C CompactDAQ Chassis

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1-SLOT USB-C NI CDAQ CHASSIS789116-011-SLOT USB-C NI CDAQ CHASSIS0 - Immediate$381.50Ver detalhes
4-SLOT USB-C NI CDAQ CHASSIS789115-014-SLOT USB-C NI CDAQ CHASSIS11 - Immediate$955.19Ver detalhes
8-SLOT USB-C NI CDAQ CHASSIS789117-018-SLOT USB-C NI CDAQ CHASSIS17 - Immediate$1,433.25Ver detalhes
Published: 2025-07-09